Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB59DHLN
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLN - Connectors
| Digi-Key Part Number | ABB59DHLN-ND |
10 |
18.34500 |
Extended Price
183.45 |
| Manufacturer Part Number | ABB59DHLN | |||
| Description | CONN EDGECARD 118PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB59DHLN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 118 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB59DHLN ABB59DHLN |
ABB59DHLN Specification Sheet
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLN (ABB59DHLN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB59DHLNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB59DHLN
Order 'conn edgecard 118ps .050 dip sld - ABB59DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHHD
Order 'conn edgecard 118ps .050 dip sld - ABB59DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB59DHHN
Order 'conn edgecard 118ps .050 dip sld - ABB59DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHHR
Order 'conn edgecard 118ps .050 dip sld - ABB59DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHHT
Order 'conn edgecard 118ps .050 dip sld - ABB59DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHLD
Order 'conn edgecard 118ps .050 dip sld - ABB59DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHLR
Order 'conn edgecard 118ps .050 dip sld - ABB59DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHLT
Order 'conn edgecard 118ps .050 dip sld - ABB59DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHND
Order 'conn edgecard 118ps .050 dip sld - ABB59DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB59DHNN
Order 'conn edgecard 118ps .050 dip sld - ABB59DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHNR
Order 'conn edgecard 118ps .050 dip sld - ABB59DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHNT
Order 'conn edgecard 118ps .050 dip sld - ABB59DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB59DHHD
Order 'conn edgecard 118ps .050 dip sld - ACB59DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB59DHHN
Order 'conn edgecard 118ps .050 dip sld - ACB59DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB59DHHR
Order 'conn edgecard 118ps .050 dip sld - ACB59DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB59DHLN
Send this link via E-Mail
Help With This Screen
