Keywords:





CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLD - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHLD

Digi-Key Part Number ABB59DHLD-ND
Price Break
10
Unit Price
18.34500
Extended Price
183.45
Manufacturer Part NumberABB59DHLD
DescriptionCONN EDGECARD 118PS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHLD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHLD
Technical/Catalog InformationABB59DHLD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 118
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB59DHLD
ABB59DHLD

ABB59DHLD Specification Sheet

Image of CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLD

CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLD (ABB59DHLD-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHLD
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLD
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHLD-ND.
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHHD
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHHD-ND.
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHHN
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHHN-ND.
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHHR
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHHR-ND.
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHHT
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHHT-ND.
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLN
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHLN-ND.
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLR
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHLR-ND.
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLT
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHLT-ND.
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHND
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHND-ND.
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHNN
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHNN-ND.
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHNR
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHNR-ND.
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHNT
 Order 'conn edgecard 118ps .050 dip sld - ABB59DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHNT-ND.
CONN EDGECARD 118PS .050 DIP SLD - ACB59DHHD
 Order 'conn edgecard 118ps .050 dip sld - ACB59DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHHD-ND.
CONN EDGECARD 118PS .050 DIP SLD - ACB59DHHN
 Order 'conn edgecard 118ps .050 dip sld - ACB59DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHHN-ND.
CONN EDGECARD 118PS .050 DIP SLD - ACB59DHHR
 Order 'conn edgecard 118ps .050 dip sld - ACB59DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHHR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHLD
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 118PS .050 DIP SLD - ABB59DHHT Next: CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLN
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHLD