Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHHT
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHHT - Connectors
| Digi-Key Part Number | ABB59DHHT-ND |
10 |
19.86000 |
Extended Price
198.60 |
| Manufacturer Part Number | ABB59DHHT | |||
| Description | CONN EDGECARD 118PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB59DHHT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 118 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB59DHHT ABB59DHHT |
ABB59DHHT Specification Sheet
CONN EDGECARD 118PS .050 DIP SLD - ABB59DHHT (ABB59DHHT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHHTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHHT
Order 'conn edgecard 118ps .050 dip sld - ABB59DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHHD
Order 'conn edgecard 118ps .050 dip sld - ABB59DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB59DHHN
Order 'conn edgecard 118ps .050 dip sld - ABB59DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHHR
Order 'conn edgecard 118ps .050 dip sld - ABB59DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHLD
Order 'conn edgecard 118ps .050 dip sld - ABB59DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB59DHLN
Order 'conn edgecard 118ps .050 dip sld - ABB59DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHLR
Order 'conn edgecard 118ps .050 dip sld - ABB59DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHLT
Order 'conn edgecard 118ps .050 dip sld - ABB59DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHND
Order 'conn edgecard 118ps .050 dip sld - ABB59DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB59DHNN
Order 'conn edgecard 118ps .050 dip sld - ABB59DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHNR
Order 'conn edgecard 118ps .050 dip sld - ABB59DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHNT
Order 'conn edgecard 118ps .050 dip sld - ABB59DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB59DHHD
Order 'conn edgecard 118ps .050 dip sld - ACB59DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB59DHHN
Order 'conn edgecard 118ps .050 dip sld - ACB59DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB59DHHR
Order 'conn edgecard 118ps .050 dip sld - ACB59DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHHT
Send this link via E-Mail
Help With This Screen
