CONN EDGECARD 118POS .050 SMD - ABB59DHFR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHFR
| Digi-Key Part Number | ABB59DHFR-ND |
10 |
20.02500 |
Extended Price
200.25 |
| Manufacturer Part Number | ABB59DHFR | |||
| Description | CONN EDGECARD 118POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB59DHFR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Lock |
| Number of Positions | 118 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB59DHFR ABB59DHFR |
ABB59DHFR Specification Sheet
CONN EDGECARD 118POS .050 SMD - ABB59DHFR (ABB59DHFR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHFRCONN EDGECARD 118POS .050 SMD - ABB59DHFR
Order 'conn edgecard 118pos .050 smd - ABB59DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHFR-ND.
CONN EDGECARD 118POS .050 SMD - ABB59DHFD
Order 'conn edgecard 118pos .050 smd - ABB59DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHFD-ND.
CONN EDGECARD 118POS .050 SMD - ABB59DHFN
Order 'conn edgecard 118pos .050 smd - ABB59DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHFN-ND.
CONN EDGECARD 118POS .050 SMD - ABB59DHFT
Order 'conn edgecard 118pos .050 smd - ABB59DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHFT-ND.
CONN EDGECARD 118POS .050 SMD - ACB59DHFD
Order 'conn edgecard 118pos .050 smd - ACB59DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHFD-ND.
CONN EDGECARD 118POS .050 SMD - ACB59DHFN
Order 'conn edgecard 118pos .050 smd - ACB59DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHFN-ND.
CONN EDGECARD 118POS .050 SMD - ACB59DHFR
Order 'conn edgecard 118pos .050 smd - ACB59DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHFR-ND.
CONN EDGECARD 118POS .050 SMD - ACB59DHFT
Order 'conn edgecard 118pos .050 smd - ACB59DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHFT-ND.
CONN EDGECARD 118POS .050 SMD - RBB59DHFD
Order 'conn edgecard 118pos .050 smd - RBB59DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHFD-ND.
CONN EDGECARD 118POS .050 SMD - RBB59DHFN
Order 'conn edgecard 118pos .050 smd - RBB59DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHFN-ND.
CONN EDGECARD 118POS .050 SMD - RBB59DHFR
Order 'conn edgecard 118pos .050 smd - RBB59DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHFR-ND.
CONN EDGECARD 118POS .050 SMD - RBB59DHFT
Order 'conn edgecard 118pos .050 smd - RBB59DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHFT-ND.
CONN EDGECARD 118POS .050 SMD - RCB59DHFD
Order 'conn edgecard 118pos .050 smd - RCB59DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB59DHFD-ND.
CONN EDGECARD 118POS .050 SMD - RCB59DHFN
Order 'conn edgecard 118pos .050 smd - RCB59DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB59DHFN-ND.
CONN EDGECARD 118POS .050 SMD - RCB59DHFR
Order 'conn edgecard 118pos .050 smd - RCB59DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB59DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB59DHFR
Send this link via E-Mail
Help With This Screen
