Keywords:





CONN EDGECARD 118POS .050 SMD - ABB59DHFD

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHFD

Digi-Key Part Number ABB59DHFD-ND
Price Break
10
Unit Price
19.05000
Extended Price
190.50
Manufacturer Part NumberABB59DHFD
DescriptionCONN EDGECARD 118POS .050 SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHFD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHFD
Technical/Catalog InformationABB59DHFD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeSurface Mount
FeaturesFlange
Number of Positions 118
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB59DHFD
ABB59DHFD

ABB59DHFD Specification Sheet

Image of CONN EDGECARD 118POS .050 SMD - ABB59DHFD

CONN EDGECARD 118POS .050 SMD - ABB59DHFD (ABB59DHFD-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHFD
CONN EDGECARD 118POS .050 SMD - ABB59DHFD
 Order 'conn edgecard 118pos .050 smd - ABB59DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHFD-ND.
CONN EDGECARD 118POS .050 SMD - ABB59DHFN
 Order 'conn edgecard 118pos .050 smd - ABB59DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHFN-ND.
CONN EDGECARD 118POS .050 SMD - ABB59DHFR
 Order 'conn edgecard 118pos .050 smd - ABB59DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHFR-ND.
CONN EDGECARD 118POS .050 SMD - ABB59DHFT
 Order 'conn edgecard 118pos .050 smd - ABB59DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB59DHFT-ND.
CONN EDGECARD 118POS .050 SMD - ACB59DHFD
 Order 'conn edgecard 118pos .050 smd - ACB59DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHFD-ND.
CONN EDGECARD 118POS .050 SMD - ACB59DHFN
 Order 'conn edgecard 118pos .050 smd - ACB59DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHFN-ND.
CONN EDGECARD 118POS .050 SMD - ACB59DHFR
 Order 'conn edgecard 118pos .050 smd - ACB59DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHFR-ND.
CONN EDGECARD 118POS .050 SMD - ACB59DHFT
 Order 'conn edgecard 118pos .050 smd - ACB59DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB59DHFT-ND.
CONN EDGECARD 118POS .050 SMD - RBB59DHFD
 Order 'conn edgecard 118pos .050 smd - RBB59DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHFD-ND.
CONN EDGECARD 118POS .050 SMD - RBB59DHFN
 Order 'conn edgecard 118pos .050 smd - RBB59DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHFN-ND.
CONN EDGECARD 118POS .050 SMD - RBB59DHFR
 Order 'conn edgecard 118pos .050 smd - RBB59DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHFR-ND.
CONN EDGECARD 118POS .050 SMD - RBB59DHFT
 Order 'conn edgecard 118pos .050 smd - RBB59DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB59DHFT-ND.
CONN EDGECARD 118POS .050 SMD - RCB59DHFD
 Order 'conn edgecard 118pos .050 smd - RCB59DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB59DHFD-ND.
CONN EDGECARD 118POS .050 SMD - RCB59DHFN
 Order 'conn edgecard 118pos .050 smd - RCB59DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB59DHFN-ND.
CONN EDGECARD 118POS .050 SMD - RCB59DHFR
 Order 'conn edgecard 118pos .050 smd - RCB59DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB59DHFR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB59DHFD
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 118POS .050 SMD - ABB59DHFD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 116PS R/A .156 SLD - AYK58DKBT Next: CONN EDGECARD 118POS .050 SMD - ABB59DHFN
CONN EDGECARD 118POS .050 SMD - ABB59DHFD