Keywords:





FILM GREEN TRF 8"X 200' ROLL - GREENTRF - Prototyping Products

Digi-Key Part Number 182-1015-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberGREENTRF
DescriptionFILM GREEN TRF 8"X 200' ROLL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGREENTRF
VendorPulsar
CategoryPrototyping Products
Accessory TypeToner Reactive Foil
For Use With/Related Products-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names GREENTRF
GREENTRF
182 1015 ND
1821015ND
182-1015


Image of FILM GREEN TRF 8"X 200' ROLL - GREENTRF

FILM GREEN TRF 8"X 200' ROLL - GREENTRF (182-1015-ND) - Prototyping Products

Related parts Prototyping Products :
FILM GREEN TRF 8"X 200' ROLL - GREENTRF
 Order 'film green trf 8"x 200' roll - GREENTRF' online from Digi-Key. Manufactured by Pulsar. Digi-Key part number 182-1015-ND.
FILM GREEN TRF 8"X 15' - 50-1225
 Order 'film green trf 8"x 15' - 50-1225' online from Digi-Key. Manufactured by Pulsar. Digi-Key part number 182-1021-ND.
FILM ANTI REFLECT 2.84X2.13 3 PC - 98044042731
 Order 'film anti reflect 2.84x2.13 3 pc - 98044042731' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5514-KIT-ND.
FILM ANTI REFLECT 9.74X7.32 5PC - 98044042616
 Order 'film anti reflect 9.74x7.32 5pc - 98044042616' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5515-KIT-ND.
FILM ANTI REFLECT 9.74X7.32 1PC - 98044042616
 Order 'film anti reflect 9.74x7.32 1pc - 98044042616' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5515-ND.
FILM WHITE TRF 8"X 15' - 50-1226
 Order 'film white trf 8"x 15' - 50-1226' online from Digi-Key. Manufactured by Pulsar. Digi-Key part number 182-1022-ND.
RES THICK FILM 200 OHM 1% - SM102032000F
 Order 'res thick film 200 ohm 1% - SM102032000F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102032000F-ND.
RES 200 OHM 1/8W 5% CARBON FILM - CF 1/8 200 5% R
 Order 'res 200 ohm 1/8w 5% carbon film - CF 1/8 200 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/8200JRTR-ND.
CAP .033UF 2000VDC POLY FILM AXL - 940C20S33K-F
 Order 'cap .033uf 2000vdc poly film axl - 940C20S33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1172-ND.
CAP .33UF 2000VDC POLY FILM AXL - 940C20P33K-F
 Order 'cap .33uf 2000vdc poly film axl - 940C20P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1178-ND.
TERM BLOCK PLUG 8POS 5MM GREEN - 282830-8
 Order 'term block plug 8pos 5mm green - 282830-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98330-ND.
CORD MINIGRABBER PATCH 8" GREEN - 3781-8-5
 Order 'cord minigrabber patch 8" green - 3781-8-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-8-5-ND.
CORD PATCH BANANA PLUG 8" GREEN - B-8-5
 Order 'cord patch banana plug 8" green - B-8-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-8-5-ND.
FILM SILVER TRF 8'X 200' ROLL - SILVERTRF
 Order 'film silver trf 8'x 200' roll - SILVERTRF' online from Digi-Key. Manufactured by Pulsar. Digi-Key part number 182-1016-ND.
HEATSHRINK FP301 3/8" 100' GREEN - FP-301 3/8" GN 200'
 Order 'heatshrink fp301 3/8" 100' green - FP-301 3/8" GN 200'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP038G-100-ND.

Send this link via E-Mail
Help With This Screen

FILM GREEN TRF 8"X 200' ROLL - GREENTRF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FILM GREEN TRF 8"X 15' - 50-1225 Next: FILM LAMINATING 1.18 X 3280' - 10956-1
FILM GREEN TRF 8"X 200' ROLL - GREENTRF