Keywords:





CONN EDGECARD 116POS R/A .1" SLD - ABB58DKBH

Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB58DKBH

Digi-Key Part Number ABB58DKBH-ND
Price Break
10
Unit Price
65.25000
Extended Price
652.50
Manufacturer Part NumberABB58DKBH
DescriptionCONN EDGECARD 116POS R/A .1" SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB58DKBH
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB58DKBH
Technical/Catalog InformationABB58DKBH
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge, Bi-Level
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 116
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB58DKBH
ABB58DKBH

ABB58DKBH Specification Sheet

Image of CONN EDGECARD 116POS R/A .1" SLD - ABB58DKBH

CONN EDGECARD 116POS R/A .1" SLD - ABB58DKBH (ABB58DKBH-ND)

Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB58DKBH
CONN EDGECARD 116POS R/A .1" SLD - ABB58DKBH
 Order 'conn edgecard 116pos r/a .1" sld - ABB58DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DKBH-ND.
CONN EDGECARD 116POS R/A .1" SLD - ABB58DKBA
 Order 'conn edgecard 116pos r/a .1" sld - ABB58DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DKBA-ND.
CONN EDGECARD 116POS R/A .1" SLD - ABB58DKBD
 Order 'conn edgecard 116pos r/a .1" sld - ABB58DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DKBD-ND.
CONN EDGECARD 116POS R/A .1" SLD - ABB58DKBI
 Order 'conn edgecard 116pos r/a .1" sld - ABB58DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DKBI-ND.
CONN EDGECARD 116POS R/A .1" SLD - ABB58DKBN
 Order 'conn edgecard 116pos r/a .1" sld - ABB58DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DKBN-ND.
CONN EDGECARD 116POS R/A .1" SLD - ABB58DKBS
 Order 'conn edgecard 116pos r/a .1" sld - ABB58DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DKBS-ND.
CONN EDGECARD 116POS R/A .1" SLD - ABB58DKBT
 Order 'conn edgecard 116pos r/a .1" sld - ABB58DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DKBT-ND.
CONN EDGECARD 116POS R/A .1" SLD - ACB58DKBA
 Order 'conn edgecard 116pos r/a .1" sld - ACB58DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DKBA-ND.
CONN EDGECARD 116POS R/A .1" SLD - ACB58DKBD
 Order 'conn edgecard 116pos r/a .1" sld - ACB58DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DKBD-ND.
CONN EDGECARD 116POS R/A .1" SLD - ACB58DKBH
 Order 'conn edgecard 116pos r/a .1" sld - ACB58DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DKBH-ND.
CONN EDGECARD 116POS R/A .1" SLD - ACB58DKBI
 Order 'conn edgecard 116pos r/a .1" sld - ACB58DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DKBI-ND.
CONN EDGECARD 116POS R/A .1" SLD - ACB58DKBN
 Order 'conn edgecard 116pos r/a .1" sld - ACB58DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DKBN-ND.
CONN EDGECARD 116POS R/A .1" SLD - ACB58DKBS
 Order 'conn edgecard 116pos r/a .1" sld - ACB58DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DKBS-ND.
CONN EDGECARD 116POS R/A .1" SLD - ACB58DKBS-S1075
 Order 'conn edgecard 116pos r/a .1" sld - ACB58DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DKBS-S1075-ND.
CONN EDGECARD 116POS R/A .1" SLD - ACB58DKBT
 Order 'conn edgecard 116pos r/a .1" sld - ACB58DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DKBT-ND.

Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB58DKBH
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 116POS R/A .1" SLD - ABB58DKBH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 116POS R/A .1" SLD - ABB58DKBD Next: CONN EDGECARD 116POS R/A .1" SLD - ABB58DKBI
CONN EDGECARD 116POS R/A .1" SLD - ABB58DKBH