CONN CARD EXTEND 116POS .050" - ABB58DHRT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB58DHRT
| Digi-Key Part Number | ABB58DHRT-ND |
10 |
19.33500 |
Extended Price
193.35 |
| Manufacturer Part Number | ABB58DHRT | |||
| Description | CONN CARD EXTEND 116POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB58DHRT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 116 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB58DHRT ABB58DHRT |
ABB58DHRT Specification Sheet
CONN CARD EXTEND 116POS .050" - ABB58DHRT (ABB58DHRT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB58DHRTCONN CARD EXTEND 116POS .050" - ABB58DHRT
Order 'conn card extend 116pos .050" - ABB58DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHRT-ND.
CONN CARD EXTEND 116POS .050" - ABB58DHRD
Order 'conn card extend 116pos .050" - ABB58DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHRD-ND.
CONN CARD EXTEND 116POS .050" - ABB58DHRN
Order 'conn card extend 116pos .050" - ABB58DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHRN-ND.
CONN CARD EXTEND 116POS .050" - ABB58DHRR
Order 'conn card extend 116pos .050" - ABB58DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHRR-ND.
CONN CARD EXTEND 116POS .050" - ACB58DHRD
Order 'conn card extend 116pos .050" - ACB58DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHRD-ND.
CONN CARD EXTEND 116POS .050" - ACB58DHRN
Order 'conn card extend 116pos .050" - ACB58DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHRN-ND.
CONN CARD EXTEND 116POS .050" - ACB58DHRR
Order 'conn card extend 116pos .050" - ACB58DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHRR-ND.
CONN CARD EXTEND 116POS .050" - ACB58DHRT
Order 'conn card extend 116pos .050" - ACB58DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHRT-ND.
CONN CARD EXTEND 116POS .050" - RBB58DHRD
Order 'conn card extend 116pos .050" - RBB58DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB58DHRD-ND.
CONN CARD EXTEND 116POS .050" - RBB58DHRN
Order 'conn card extend 116pos .050" - RBB58DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB58DHRN-ND.
CONN CARD EXTEND 116POS .050" - RBB58DHRR
Order 'conn card extend 116pos .050" - RBB58DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB58DHRR-ND.
CONN CARD EXTEND 116POS .050" - RBB58DHRT
Order 'conn card extend 116pos .050" - RBB58DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB58DHRT-ND.
CONN CARD EXTEND 116POS .050" - RCB58DHRD
Order 'conn card extend 116pos .050" - RCB58DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB58DHRD-ND.
CONN CARD EXTEND 116POS .050" - RCB58DHRN
Order 'conn card extend 116pos .050" - RCB58DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB58DHRN-ND.
CONN CARD EXTEND 116POS .050" - RCB58DHRR
Order 'conn card extend 116pos .050" - RCB58DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB58DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB58DHRT
Send this link via E-Mail
Help With This Screen
