Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB58DHRD

CONN CARD EXTEND 116POS .050" - ABB58DHRD - Connectors

Digi-Key Part Number ABB58DHRD-ND
Price Break
10
Unit Price
18.28500
Extended Price
182.85
Manufacturer Part NumberABB58DHRD
DescriptionCONN CARD EXTEND 116POS .050"
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB58DHRD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB58DHRD
Technical/Catalog InformationABB58DHRD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 116
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB58DHRD
ABB58DHRD

ABB58DHRD Specification Sheet

Image of CONN CARD EXTEND 116POS .050" - ABB58DHRD

CONN CARD EXTEND 116POS .050" - ABB58DHRD (ABB58DHRD-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB58DHRD
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB58DHRD
 Order 'conn card extend 116pos .050" - ABB58DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB25DHRD
 Order 'conn card extend 50pos .050" - ABB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB25DHRT
 Order 'conn card extend 50pos .050" - ABB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB58DHRN
 Order 'conn card extend 116pos .050" - ABB58DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB58DHRR
 Order 'conn card extend 116pos .050" - ABB58DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB58DHRT
 Order 'conn card extend 116pos .050" - ABB58DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB58DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE25DHRD
 Order 'conn card extend 50pos 1mm sld - ABE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE25DHRT
 Order 'conn card extend 50pos 1mm sld - ABE25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB25DHRD
 Order 'conn card extend 50pos .050" - ACB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB25DHRT
 Order 'conn card extend 50pos .050" - ACB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB58DHRD
 Order 'conn card extend 116pos .050" - ACB58DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB58DHRN
 Order 'conn card extend 116pos .050" - ACB58DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB58DHRR
 Order 'conn card extend 116pos .050" - ACB58DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB58DHRT
 Order 'conn card extend 116pos .050" - ACB58DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB58DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE25DHRD
 Order 'conn card extend 50pos 1mm sld - ACE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE25DHRD-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB58DHRD
Send this link via E-Mail
Help With This Screen

CONN CARD EXTEND 116POS .050" - ABB58DHRD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARD EXTEND 114PS .050" SLD - GCB57DHRT Next: CONN CARD EXTEND 116POS .050" - ABB58DHRN
CONN CARD EXTEND 116POS .050" - ABB58DHRD