Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HARDWARE PANEL FRONT 6U X 4HP - 174-12934F

Digi-Key Part Number 174-12934F-ND
Price Break
25
Unit Price
18.33520
Extended Price
458.38
Manufacturer Part Number174-12934F
DescriptionHARDWARE PANEL FRONT 6U X 4HP
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog Information174-12934F
VendorAPW Electronic Solutions
CategoryBreadboards, PC Boards, Card Racks
Other Names 174 12934F
17412934F


Image of HARDWARE PANEL FRONT 6U X 4HP - 174-12934F

HARDWARE PANEL FRONT 6U X 4HP - 174-12934F (174-12934F-ND)

Related parts:
HARDWARE PANEL FRONT 6U X 4HP - 174-12934F
 Order 'hardware panel front 6u x 4hp - 174-12934F' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 174-12934F-ND.
PANEL REAR FOR 6U CARD CASE - 760-236625F
 Order 'panel rear for 6u card case - 760-236625F' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1035-ND.
PANEL FRONT 6U FOR CARD RACK - FP04-6U
 Order 'panel front 6u for card rack - FP04-6U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number FP04-6U-ND.
PANEL FRONT 6U CARD RACK W/EJECT - FPE04-6U
 Order 'panel front 6u card rack w/eject - FPE04-6U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number FPE04-6U-ND.
CARD CAGE VME 6U X 240MM DEPTH - 950-202590D
 Order 'card cage vme 6u x 240mm depth - 950-202590D' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1018-ND.
CARD CAGE VME 6U X 300MM DEPTH - 950-223551H
 Order 'card cage vme 6u x 300mm depth - 950-223551H' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1019-ND.
CARD CAGE VME 6U X 360MM DEPTH - 950-202595E
 Order 'card cage vme 6u x 360mm depth - 950-202595E' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1020-ND.
CARD CASE 6U X 422MM DP W/VENTS - 760-236586A
 Order 'card case 6u x 422mm dp w/vents - 760-236586A' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1029-ND.
CARD CASE 6U X 522MM DP W/VENTS - 760-236587K
 Order 'card case 6u x 522mm dp w/vents - 760-236587K' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1030-ND.
CARD CASE 6U X 622MM DP W/VENTS - 760-236590K
 Order 'card case 6u x 622mm dp w/vents - 760-236590K' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1031-ND.
CIRCUIT BRD 6U SQR PAD SGL SIDE - 03-0111L
 Order 'circuit brd 6u sqr pad sgl side - 03-0111L' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1041-ND.
CRT BRD 6U DBL SIDED MICROBUS - 10-2846H
 Order 'crt brd 6u dbl sided microbus - 10-2846H' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1044-ND.
CRT BRD 6U SGL SIDED MICROBUS - 10-27564D
 Order 'crt brd 6u sgl sided microbus - 10-27564D' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1046-ND.
HARDWARE SCREW FLAT HEAD 2.5X7 - 107-12893
 Order 'hardware screw flat head 2.5x7 - 107-12893' online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 107-12893-ND.
HARDWARE CARD BRACKET KIT - 173-12525B
 Order 'hardware card bracket kit - 173-12525B' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 173-12525B-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HARDWARE NUT 1/4 INCH - 30C1007-1 Next: HARDWARE PKG W/ST-I/O MODULE - BE-43E-ST