Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATT LITH HITEMP 1000MAH W/LEGS - BR2477A/FB

Digi-Key Part Number P028-ND
Price Break
1
10
60
600
1200
4800
Unit Price
3.68000
3.30800
2.94000
2.20500
1.95510
1.87425
Extended Price
3.68
33.08
176.40
1323.00
2346.12
8996.40
Manufacturer Part NumberBR2477A/FB
DescriptionBATT LITH HITEMP 1000MAH W/LEGS
Quantity Available 17875
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBR2477A/FB
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
TypeLithium
Cell TypeCoin
Voltage3.000 V [Typ]
Battery Capacity1.00 A-h [Nom]
Termination StyleSurface Mount (SMD, SMT)
Diameter24.5000 mm [Typ]
Height7.700 mm [Typ]
Weight8.0000 g [Nom]
Operating Temperature-40 °C [Min]
Operating Temperature125 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR2477A FB
BR2477AFB
P028 ND
P028ND
P028

BR2477A/FB Specification Sheet

Image of BATT LITH HITEMP 1000MAH W/LEGS - BR2477A/FB

BATT LITH HITEMP 1000MAH W/LEGS - BR2477A/FB (P028-ND)

Related parts:
BATT LITH HITEMP 1000MAH W/LEGS - BR2477A/FB
 Order 'batt lith hitemp 1000mah w/legs - BR2477A/FB' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P028-ND.
BATT LITH HITEMP 1000MAH W/LEGS - BR2477A/HB
 Order 'batt lith hitemp 1000mah w/legs - BR2477A/HB' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P029-ND.
BATT LITH HITEMP 120MAH W/LEGS - BR1632A/FA
 Order 'batt lith hitemp 120mah w/legs - BR1632A/FA' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P022-ND.
BATTERY LITH 12.5MM COIN W/LEGS - BR1225-1HC
 Order 'battery lith 12.5mm coin w/legs - BR1225-1HC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P191-ND.
BATTERY LITH 12.5MM COIN W/LEGS - BR1225-1VC
 Order 'battery lith 12.5mm coin w/legs - BR1225-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P192-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML2020/H1C
 Order 'batt lith coin 3v recharge w/leg - ML2020/H1C' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P047-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML1220/F1AE
 Order 'battery lith 3v recharge w/legs - ML1220/F1AE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P295-ND.
BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
 Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
 Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TL-5903/T
 Order 'batt lith aa 3.6v hc cyl w/tabs - TL-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1016-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR2325-1HC
 Order 'batt lith coin 3v w/pvc 2 leads - BR2325-1HC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P202-ND.
BATTERY LITH COIN HITEMP W/LEGS - BR1225A/HB
 Order 'battery lith coin hitemp w/legs - BR1225A/HB' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P061-ND.
BATTERY LITH AA 3.6V HC CYLINDER - TL-5903/S
 Order 'battery lith aa 3.6v hc cylinder - TL-5903/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1014-ND.
BATT 3V LITH CAMERA - BULK PKG - CR-123APA/B
 Order 'batt 3v lith camera - bulk pkg - CR-123APA/B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P151-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR2032-1HE
 Order 'battery lithium coin 20mm w/legs - BR2032-1HE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P196-ND.

Send this link via E-Mail
Help With This Screen
Component Title Manufacturer Category Manufacturer Part No. Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REGULATOR POSITIVE 5V TO-220 - LM340T-5.0/NOPB Next: IC FPGA VIRTEX-4 60K 668-FBGA - XC4VLX60-10FFG668C