Keywords:





PROTO-BOARD 14/16 SOIC 16PIN SIP - 9164 - Prototyping Products

Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 9164

Digi-Key Part Number 9164CA-ND
Price Break
1
10
25
50
100
Unit Price
6.53000
5.00400
4.44800
4.17000
3.89200
Extended Price
6.53
50.04
111.20
208.50
389.20
Manufacturer Part Number9164
DescriptionPROTO-BOARD 14/16 SOIC 16PIN SIP
Quantity Available 128
All prices are in USD

Purchase Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 9164
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 9164
Technical/Catalog Information9164
VendorCapital Advanced Technologies
CategoryPrototyping Products
Proto Board TypeSurfboard
Size / Dimension0.825" x 1.60" (21mm x 40.6mm)
MaterialFR4 Fiberglass
Board Thickness0.031" (0.79mm)
Hole Diameter-
Number of Positions 16
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9164
9164
9164CA ND
9164CAND
9164CA

9164 Specification Sheet

Image of PROTO-BOARD 14/16 SOIC 16PIN SIP - 9164

PROTO-BOARD 14/16 SOIC 16PIN SIP - 9164 (9164CA-ND) - Prototyping Products

Related parts Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 9164
PROTO-BOARD 14/16 SOIC 16PIN SIP - 9164
 Order 'proto-board 14/16 soic 16pin sip - 9164' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9164CA-ND.
PROTO-BOARD 14/16 SOIC 16PIN SIP - 9163
 Order 'proto-board 14/16 soic 16pin sip - 9163' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9163CA-ND.
PROTO-BOARD 14/16 SOIC 16PIN SIP - 9165
 Order 'proto-board 14/16 soic 16pin sip - 9165' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9165CA-ND.
PROTO-BOARD 14/16PIN SOIC SMD - 9161
 Order 'proto-board 14/16pin soic smd - 9161' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9161CA-ND.
PROTO-BOARD 14/16PIN SOIC SMD - 9162
 Order 'proto-board 14/16pin soic smd - 9162' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9162CA-ND.
PROTO-BOARD 3PIN SOT-89 SMD SIP - 6303
 Order 'proto-board 3pin sot-89 smd sip - 6303' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6303CA-ND.
PROTO-BOARD 6PIN SOT-89 SMD SIP - 6306
 Order 'proto-board 6pin sot-89 smd sip - 6306' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6306CA-ND.
PROTO-BOARD 9PIN SOT-89 SMD SIP - 6309
 Order 'proto-board 9pin sot-89 smd sip - 6309' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6309CA-ND.
PROTO-BRD 20 WIDE SOIC 20PIN SIP - 9210
 Order 'proto-brd 20 wide soic 20pin sip - 9210' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9210CA-ND.
PROTO-BOARD 16PIN THRU-HOLE SIP - US-4016
 Order 'proto-board 16pin thru-hole sip - US-4016' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 4016CA-ND.
PROTO-BOARD 16PIN THRU-HOLE SIP - US-5016
 Order 'proto-board 16pin thru-hole sip - US-5016' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 5016CA-ND.
PROTO-BOARD 14PIN THRU-HOLE SIP - US-3014
 Order 'proto-board 14pin thru-hole sip - US-3014' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 3014CA-ND.
PROTO-BOARD 14PIN THRU-HOLE SIP - US-4014
 Order 'proto-board 14pin thru-hole sip - US-4014' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 4014CA-ND.
PROTO-BOARD 14PIN THRU-HOLE SIP - US-5014
 Order 'proto-board 14pin thru-hole sip - US-5014' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 5014CA-ND.
PROTO-BOARD 6PIN THRU-HOLE SIP - US-1006
 Order 'proto-board 6pin thru-hole sip - US-1006' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 1006CA-ND.

Options for Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 9164
Send this link via E-Mail
Help With This Screen

PROTO-BOARD 14/16 SOIC 16PIN SIP - 9164
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PROTO-BOARD 14/16 SOIC 16PIN SIP - 9163 Next: PROTO-BOARD 14/16 SOIC 16PIN SIP - 9165
PROTO-BOARD 14/16 SOIC 16PIN SIP - 9164