PROTO-BOARD 14/16PIN SOIC SMD - 9162 - Prototyping Products
| Digi-Key Part Number | 9162CA-ND |
1 10 25 50 100 |
2.16000 1.65600 1.47200 1.38000 1.28800 |
Extended Price
2.16 16.56 36.80 69.00 128.80 |
| Manufacturer Part Number | 9162 | |||
| Description | PROTO-BOARD 14/16PIN SOIC SMD | |||
| Quantity Available | 655 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9162 |
| Vendor | Capital Advanced Technologies |
| Category | Prototyping Products |
| Proto Board Type | Surfboard |
| Size / Dimension | 1.00" x 1.25" (25.4mm x 31.8mm) |
| Material | FR4 Fiberglass |
| Board Thickness | 0.031" (0.79mm) |
| Hole Diameter | - |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9162 9162 9162CA ND 9162CAND 9162CA |
9162 Specification Sheet
PROTO-BOARD 14/16PIN SOIC SMD - 9162 (9162CA-ND) - Prototyping Products
Related parts Prototyping Products :PROTO-BOARD 14/16PIN SOIC SMD - 9162
Order 'proto-board 14/16pin soic smd - 9162' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9162CA-ND.
PROTO-BOARD 14/16PIN SOIC SMD - 9161
Order 'proto-board 14/16pin soic smd - 9161' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9161CA-ND.
PROTO-BOARD 14/16 SOIC 16PIN SIP - 9163
Order 'proto-board 14/16 soic 16pin sip - 9163' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9163CA-ND.
PROTO-BOARD 14/16 SOIC 16PIN SIP - 9164
Order 'proto-board 14/16 soic 16pin sip - 9164' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9164CA-ND.
PROTO-BOARD 14/16 SOIC 16PIN SIP - 9165
Order 'proto-board 14/16 soic 16pin sip - 9165' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9165CA-ND.
PROTO-BOARD 14PIN THRU-HOLE SIP - US-3014
Order 'proto-board 14pin thru-hole sip - US-3014' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 3014CA-ND.
PROTO-BOARD 14PIN THRU-HOLE SIP - US-4014
Order 'proto-board 14pin thru-hole sip - US-4014' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 4014CA-ND.
PROTO-BOARD 14PIN THRU-HOLE SIP - US-5014
Order 'proto-board 14pin thru-hole sip - US-5014' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 5014CA-ND.
PROTO-BOARD 3PIN SOT-89 SMD SIP - 6303
Order 'proto-board 3pin sot-89 smd sip - 6303' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6303CA-ND.
PROTO-BOARD 6PIN SOT-89 SMD SIP - 6306
Order 'proto-board 6pin sot-89 smd sip - 6306' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6306CA-ND.
PROTO-BOARD 9PIN SOT-89 SMD SIP - 6309
Order 'proto-board 9pin sot-89 smd sip - 6309' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6309CA-ND.
PROTO-BOARD 16PIN THRU-HOLE SIP - US-4016
Order 'proto-board 16pin thru-hole sip - US-4016' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 4016CA-ND.
PROTO-BOARD 16PIN THRU-HOLE SIP - US-5016
Order 'proto-board 16pin thru-hole sip - US-5016' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 5016CA-ND.
PROTO-BRD 16PIN DISCRETE SMD SIP - 6816
Order 'proto-brd 16pin discrete smd sip - 6816' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6816CA-ND.
PROTO-BRD 16PIN DISCRETE SMD SIP - 6916
Order 'proto-brd 16pin discrete smd sip - 6916' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6916CA-ND.
Send this link via E-Mail
Help With This Screen
