Keywords:





PROTO-BOARD 14/16PIN SOIC SMD - 9161 - Prototyping Products

Digi-Key Part Number 9161CA-ND
Price Break
1
10
25
50
100
Unit Price
2.04000
1.56600
1.39200
1.30500
1.21800
Extended Price
2.04
15.66
34.80
65.25
121.80
Manufacturer Part Number9161
DescriptionPROTO-BOARD 14/16PIN SOIC SMD
Quantity Available 1198
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information9161
VendorCapital Advanced Technologies
CategoryPrototyping Products
Proto Board TypeSurfboard
Size / Dimension0.80" x 1.05" (20.3mm x 26.7mm)
MaterialFR4 Fiberglass
Board Thickness0.031" (0.79mm)
Hole Diameter-
Number of Positions 16
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9161
9161
9161CA ND
9161CAND
9161CA

9161 Specification Sheet

Image of PROTO-BOARD 14/16PIN SOIC SMD - 9161

PROTO-BOARD 14/16PIN SOIC SMD - 9161 (9161CA-ND) - Prototyping Products

Related parts Prototyping Products :
PROTO-BOARD 14/16PIN SOIC SMD - 9161
 Order 'proto-board 14/16pin soic smd - 9161' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9161CA-ND.
PROTO-BOARD 14/16PIN SOIC SMD - 9162
 Order 'proto-board 14/16pin soic smd - 9162' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9162CA-ND.
PROTO-BOARD 14/16 SOIC 16PIN SIP - 9163
 Order 'proto-board 14/16 soic 16pin sip - 9163' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9163CA-ND.
PROTO-BOARD 14/16 SOIC 16PIN SIP - 9164
 Order 'proto-board 14/16 soic 16pin sip - 9164' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9164CA-ND.
PROTO-BOARD 14/16 SOIC 16PIN SIP - 9165
 Order 'proto-board 14/16 soic 16pin sip - 9165' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9165CA-ND.
PROTO-BOARD 3PIN SOT-89 SMD SIP - 6303
 Order 'proto-board 3pin sot-89 smd sip - 6303' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6303CA-ND.
PROTO-BOARD 6PIN SOT-89 SMD SIP - 6306
 Order 'proto-board 6pin sot-89 smd sip - 6306' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6306CA-ND.
PROTO-BOARD 9PIN SOT-89 SMD SIP - 6309
 Order 'proto-board 9pin sot-89 smd sip - 6309' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6309CA-ND.
PROTO-BOARD 14PIN THRU-HOLE SIP - US-3014
 Order 'proto-board 14pin thru-hole sip - US-3014' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 3014CA-ND.
PROTO-BOARD 14PIN THRU-HOLE SIP - US-4014
 Order 'proto-board 14pin thru-hole sip - US-4014' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 4014CA-ND.
PROTO-BOARD 16PIN THRU-HOLE SIP - US-4016
 Order 'proto-board 16pin thru-hole sip - US-4016' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 4016CA-ND.
PROTO-BOARD 14PIN THRU-HOLE SIP - US-5014
 Order 'proto-board 14pin thru-hole sip - US-5014' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 5014CA-ND.
PROTO-BOARD 16PIN THRU-HOLE SIP - US-5016
 Order 'proto-board 16pin thru-hole sip - US-5016' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 5016CA-ND.
PROTO-BRD 16PIN DISCRETE SMD SIP - 6816
 Order 'proto-brd 16pin discrete smd sip - 6816' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6816CA-ND.
PROTO-BRD 16PIN DISCRETE SMD SIP - 6916
 Order 'proto-brd 16pin discrete smd sip - 6916' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6916CA-ND.

Send this link via E-Mail
Help With This Screen

PROTO-BOARD 14/16PIN SOIC SMD - 9161
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PROTO-BOARD 14/16 SOIC 16PIN SIP - 9165 Next: PROTO-BOARD 14/16PIN SOIC SMD - 9162
PROTO-BOARD 14/16PIN SOIC SMD - 9161