CONN EDGECARD 102PS .050 DIP SLD - ABB51DHLN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB51DHLN
| Digi-Key Part Number | ABB51DHLN-ND |
10 |
16.56000 |
Extended Price
165.60 |
| Manufacturer Part Number | ABB51DHLN | |||
| Description | CONN EDGECARD 102PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB51DHLN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 102 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB51DHLN ABB51DHLN |
ABB51DHLN Specification Sheet
CONN EDGECARD 102PS .050 DIP SLD - ABB51DHLN (ABB51DHLN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB51DHLNCONN EDGECARD 102PS .050 DIP SLD - ABB51DHLN
Order 'conn edgecard 102ps .050 dip sld - ABB51DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHLN-ND.
CONN EDGECARD 102PS .050 DIP SLD - ABB51DHHD
Order 'conn edgecard 102ps .050 dip sld - ABB51DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHHD-ND.
CONN EDGECARD 102PS .050 DIP SLD - ABB51DHHN
Order 'conn edgecard 102ps .050 dip sld - ABB51DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHHN-ND.
CONN EDGECARD 102PS .050 DIP SLD - ABB51DHHR
Order 'conn edgecard 102ps .050 dip sld - ABB51DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHHR-ND.
CONN EDGECARD 102PS .050 DIP SLD - ABB51DHHT
Order 'conn edgecard 102ps .050 dip sld - ABB51DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHHT-ND.
CONN EDGECARD 102PS .050 DIP SLD - ABB51DHLD
Order 'conn edgecard 102ps .050 dip sld - ABB51DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHLD-ND.
CONN EDGECARD 102PS .050 DIP SLD - ABB51DHLR
Order 'conn edgecard 102ps .050 dip sld - ABB51DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHLR-ND.
CONN EDGECARD 102PS .050 DIP SLD - ABB51DHLT
Order 'conn edgecard 102ps .050 dip sld - ABB51DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHLT-ND.
CONN EDGECARD 102PS .050 DIP SLD - ABB51DHND
Order 'conn edgecard 102ps .050 dip sld - ABB51DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHND-ND.
CONN EDGECARD 102PS .050 DIP SLD - ABB51DHNN
Order 'conn edgecard 102ps .050 dip sld - ABB51DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHNN-ND.
CONN EDGECARD 102PS .050 DIP SLD - ABB51DHNR
Order 'conn edgecard 102ps .050 dip sld - ABB51DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHNR-ND.
CONN EDGECARD 102PS .050 DIP SLD - ABB51DHNT
Order 'conn edgecard 102ps .050 dip sld - ABB51DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHNT-ND.
CONN EDGECARD 102PS .050 DIP SLD - ACB51DHHD
Order 'conn edgecard 102ps .050 dip sld - ACB51DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB51DHHD-ND.
CONN EDGECARD 102PS .050 DIP SLD - ACB51DHHN
Order 'conn edgecard 102ps .050 dip sld - ACB51DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB51DHHN-ND.
CONN EDGECARD 102PS .050 DIP SLD - ACB51DHHR
Order 'conn edgecard 102ps .050 dip sld - ACB51DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB51DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB51DHLN
Send this link via E-Mail
Help With This Screen
