PROTO-BRD 10PIN DISCRETE SMD SIP - 6510 - Prototyping Products
| Digi-Key Part Number | 6510CA-ND |
1 10 25 50 100 |
3.08000 2.35800 2.09600 1.96500 1.83400 |
Extended Price
3.08 23.58 52.40 98.25 183.40 |
| Manufacturer Part Number | 6510 | |||
| Description | PROTO-BRD 10PIN DISCRETE SMD SIP | |||
| Quantity Available | 33 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6510 |
| Vendor | Capital Advanced Technologies |
| Category | Prototyping Products |
| Proto Board Type | Surfboard |
| Size / Dimension | 0.50" x 1.00" (12.7mm x 25.4mm) |
| Material | FR4 Fiberglass |
| Board Thickness | 0.031" (0.79mm) |
| Hole Diameter | - |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6510 6510 6510CA ND 6510CAND 6510CA |
6510 Specification Sheet
PROTO-BRD 10PIN DISCRETE SMD SIP - 6510 (6510CA-ND) - Prototyping Products
Related parts Prototyping Products :PROTO-BRD 10PIN DISCRETE SMD SIP - 6510
Order 'proto-brd 10pin discrete smd sip - 6510' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6510CA-ND.
PROTO-BRD 10PIN DISCRETE SMD SIP - 6010
Order 'proto-brd 10pin discrete smd sip - 6010' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6010CA-ND.
PROTO-BRD 10PIN DISCRETE SMD SIP - 6410
Order 'proto-brd 10pin discrete smd sip - 6410' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6410CA-ND.
PROTO-BRD 4PIN DISCRETE SMD SIP - 6004
Order 'proto-brd 4pin discrete smd sip - 6004' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6004CA-ND.
PROTO-BRD 6PIN DISCRETE SMD SIP - 6006
Order 'proto-brd 6pin discrete smd sip - 6006' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6006CA-ND.
PROTO-BRD 7PIN DISCRETE SMD SIP - 6007
Order 'proto-brd 7pin discrete smd sip - 6007' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6007CA-ND.
PROTO-BRD 8PIN DISCRETE SMD SIP - 6008
Order 'proto-brd 8pin discrete smd sip - 6008' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6008CA-ND.
PROTO-BRD 12PIN DISCRETE SMD SIP - 6012
Order 'proto-brd 12pin discrete smd sip - 6012' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6012CA-ND.
PROTO-BRD 3PIN DISCRETE SMD SIP - 6103
Order 'proto-brd 3pin discrete smd sip - 6103' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6103CA-ND.
PROTO-BRD 6PIN DISCRETE SMD SIP - 6106
Order 'proto-brd 6pin discrete smd sip - 6106' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6106CA-ND.
PROTO-BRD 9PIN DISCRETE SMD SIP - 6109
Order 'proto-brd 9pin discrete smd sip - 6109' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6109CA-ND.
PROTO-BRD 12PIN DISCRETE SMD SIP - 6112
Order 'proto-brd 12pin discrete smd sip - 6112' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6112CA-ND.
PROTO-BRD 15PIN DISCRETE SMD SIP - 6115
Order 'proto-brd 15pin discrete smd sip - 6115' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6115CA-ND.
PROTO-BRD 5PIN DISCRETE SMD SIP - 6405
Order 'proto-brd 5pin discrete smd sip - 6405' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6405CA-ND.
PROTO-BRD 15PIN DISCRETE SMD SIP - 6415
Order 'proto-brd 15pin discrete smd sip - 6415' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6415CA-ND.
Send this link via E-Mail
Help With This Screen
