PROTO-BOARD 6PIN SOT-89 SMD SIP - 6306 - Prototyping Products
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 6306
| Digi-Key Part Number | 6306CA-ND |
1 10 25 50 100 |
2.04000 1.56600 1.39200 1.30500 1.21800 |
Extended Price
2.04 15.66 34.80 65.25 121.80 |
| Manufacturer Part Number | 6306 | |||
| Description | PROTO-BOARD 6PIN SOT-89 SMD SIP | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6306 |
| Vendor | Capital Advanced Technologies |
| Category | Prototyping Products |
| Proto Board Type | Surfboard |
| Size / Dimension | 0.50" x 0.60" (12.7mm x 15.2mm) |
| Material | FR4 Fiberglass |
| Board Thickness | 0.031" (0.79mm) |
| Hole Diameter | - |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6306 6306 6306CA ND 6306CAND 6306CA |
6306 Specification Sheet
PROTO-BOARD 6PIN SOT-89 SMD SIP - 6306 (6306CA-ND) - Prototyping Products
Related parts Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 6306PROTO-BOARD 6PIN SOT-89 SMD SIP - 6306
Order 'proto-board 6pin sot-89 smd sip - 6306' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6306CA-ND.
PROTO-BOARD 3PIN SOT-89 SMD SIP - 6303
Order 'proto-board 3pin sot-89 smd sip - 6303' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6303CA-ND.
PROTO-BOARD 9PIN SOT-89 SMD SIP - 6309
Order 'proto-board 9pin sot-89 smd sip - 6309' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 6309CA-ND.
PROTO-BOARD 6PIN THRU-HOLE SIP - US-1006
Order 'proto-board 6pin thru-hole sip - US-1006' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 1006CA-ND.
PROTO-BOARD 6PIN THRU-HOLE SIP - US-2006
Order 'proto-board 6pin thru-hole sip - US-2006' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 2006CA-ND.
PROTO-BOARD 14/16PIN SOIC SMD - 9161
Order 'proto-board 14/16pin soic smd - 9161' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9161CA-ND.
PROTO-BOARD 14/16PIN SOIC SMD - 9162
Order 'proto-board 14/16pin soic smd - 9162' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9162CA-ND.
PROTO-BOARD 14/16 SOIC 16PIN SIP - 9163
Order 'proto-board 14/16 soic 16pin sip - 9163' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9163CA-ND.
PROTO-BOARD 14/16 SOIC 16PIN SIP - 9164
Order 'proto-board 14/16 soic 16pin sip - 9164' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9164CA-ND.
PROTO-BOARD 14/16 SOIC 16PIN SIP - 9165
Order 'proto-board 14/16 soic 16pin sip - 9165' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 9165CA-ND.
PROTO-BOARD 7PIN THRU-HOLE SIP - US-1007
Order 'proto-board 7pin thru-hole sip - US-1007' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 1007CA-ND.
PROTO-BOARD 8PIN THRU-HOLE SIP - US-1008
Order 'proto-board 8pin thru-hole sip - US-1008' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 1008CA-ND.
PROTO-BOARD 9PIN THRU-HOLE SIP - US-1009
Order 'proto-board 9pin thru-hole sip - US-1009' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 1009CA-ND.
PROTO-BOARD 10PIN THRU-HOLE SIP - US-1010
Order 'proto-board 10pin thru-hole sip - US-1010' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 1010CA-ND.
PROTO-BOARD 7PIN THRU-HOLE SIP - US-2007
Order 'proto-board 7pin thru-hole sip - US-2007' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 2007CA-ND.
Options for Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 6306
Send this link via E-Mail
Help With This Screen
