RECEIVER RF 418MHZ SMT KH2 SER - RXD-418-KH2
| Digi-Key Part Number | RXD-418-KH2-ND |
1 25 100 200 |
15.93000 14.56000 12.74000 11.37500 |
Extended Price
15.93 364.00 1274.00 2275.00 |
| Manufacturer Part Number | RXD-418-KH2 | |||
| Description | RECEIVER RF 418MHZ SMT KH2 SER | |||
| Quantity Available | 158 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RXD-418-KH2 |
| Vendor | Linx Technologies Inc. |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Applications | Garage Openers, RKE, Security Alarms |
| Current - Receiving | 5mA |
| Features | Built-in Remote Control Decoder |
| Data Rate - Maximum | 5 kbps |
| Operating Temperature | -40°C ~ 70°C |
| Package / Case | Non-Standard SMD |
| Packaging | Tube |
| Sensitivity | -102dBm |
| Modulation or Protocol | ASK, OOK |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Frequency | 418MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RXD 418 KH2 RXD418KH2 |
RXD-418-KH2 Specification Sheet
RECEIVER RF 418MHZ SMT KH2 SER - RXD-418-KH2 (RXD-418-KH2-ND)
Related parts:RECEIVER RF 418MHZ SMT KH2 SER - RXD-418-KH2
Order 'receiver rf 418mhz smt kh2 ser - RXD-418-KH2' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXD-418-KH2-ND.
RECEIVER RF 315MHZ SMT KH2 SER - RXD-315-KH2
Order 'receiver rf 315mhz smt kh2 ser - RXD-315-KH2' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXD-315-KH2-ND.
RECEIVER RF 418MHZ SMT - RXD-418-KH
Order 'receiver rf 418mhz smt - RXD-418-KH' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXD-418-KH-ND.
RECEIVER RF 418MHZ SMT - RXM-418-LC-S
Order 'receiver rf 418mhz smt - RXM-418-LC-S' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXM-418-LC-S-ND.
TRANSMITTER RF 418MHZ SMT - TXE-418-KH2
Order 'transmitter rf 418mhz smt - TXE-418-KH2' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number TXE-418-KH2-ND.
RECEIVER RF 315MHZ SMT - RXD-315-KH
Order 'receiver rf 315mhz smt - RXD-315-KH' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXD-315-KH-ND.
RECEIVER RF 433MHZ SMT - RXD-433-KH
Order 'receiver rf 433mhz smt - RXD-433-KH' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXD-433-KH-ND.
RECEIVER RF 418MHZ - RXM-418-RM
Order 'receiver rf 418mhz - RXM-418-RM' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXM-418-RM-ND.
RECEIVER RF 315MHZ SMT - RXM-315-LC-S
Order 'receiver rf 315mhz smt - RXM-315-LC-S' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXM-315-LC-S-ND.
RECEIVER RF 433MHZ SMT - RXM-433-LC-S
Order 'receiver rf 433mhz smt - RXM-433-LC-S' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXM-433-LC-S-ND.
TRANSMITTER RF 418MHZ SMT - TXE-418-KH
Order 'transmitter rf 418mhz smt - TXE-418-KH' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number TXE-418-KH-ND.
TRANSMITTER RF 418MHZ SMT - TXM-418-LC
Order 'transmitter rf 418mhz smt - TXM-418-LC' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number TXM-418-LC-ND.
RECEIVER/DECODER 433MHZ KH2 SER - RXD-433-KH2
Order 'receiver/decoder 433mhz kh2 ser - RXD-433-KH2' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXD-433-KH2-ND.
MODULE RECEIVER DECODER 418MHZ - FCTN-DEC1-418
Order 'module receiver decoder 418mhz - FCTN-DEC1-418' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number FCTN-DEC1-418-ND.
TRANSMITTER RF 315MHZ SMT - TXE-315-KH2
Order 'transmitter rf 315mhz smt - TXE-315-KH2' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number TXE-315-KH2-ND.
Send this link via E-Mail
Help With This Screen