RES WIREWOUND 390 OHM 7W - RWM06223900JA15E1 - Resistors
390 Ohm 7W Through Hole Resistors Vishay/Sfernice RWM06223900JA15E1
| Digi-Key Part Number | RWMB-390TB-ND |
250 500 1000 2500 5000 10000 25000 |
.38200 .31706 .25785 .25116 .24591 .23875 .23254 |
Extended Price
95.50 158.53 257.85 627.90 1229.55 2387.50 5813.50 |
| Manufacturer Part Number | RWM06223900JA15E1 | |||
| Description | RES WIREWOUND 390 OHM 7W | |||
| Quantity Available | 250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RWM06223900JA15E1 |
| Vendor | Vishay/Sfernice |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Power (Watts) | 7W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Temperature Coefficient | ±75ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RWM06223900JA15E1 RWM06223900JA15E1 RWMB 390TB ND RWMB390TBND RWMB-390TB |
RWM06223900JA15E1 Specification Sheet
RES WIREWOUND 390 OHM 7W - RWM06223900JA15E1 (RWMB-390TB-ND) - Resistors
Related parts 390 Ohm 7W Through Hole Resistors Vishay/Sfernice RWM06223900JA15E1RES WIREWOUND 390 OHM 7W - RWM06223900JA15E1
Order 'res wirewound 390 ohm 7w - RWM06223900JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-390CT-ND.
RES WIREWOUND 390 OHM 7W - RWM06223900JA15E1
Order 'res wirewound 390 ohm 7w - RWM06223900JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMB-390TB-ND.
RES WIREWOUND 390 OHM 3W - RWM04103900JR15E1
Order 'res wirewound 390 ohm 3w - RWM04103900JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-390CT-ND.
RES WIREWOUND 390 OHM 3W - RWM04103900JR15E1
Order 'res wirewound 390 ohm 3w - RWM04103900JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMA-390TR-ND.
RES WIREWOUND .10 OHM 7W - RWM0622R100JA15E1
Order 'res wirewound .10 ohm 7w - RWM0622R100JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-.10CT-ND.
RES WIREWOUND .10 OHM 7W - RWM0622R100JA15E1
Order 'res wirewound .10 ohm 7w - RWM0622R100JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMB-.10TB-ND.
RES WIREWOUND .15 OHM 7W - RWM0622R150JA15E1
Order 'res wirewound .15 ohm 7w - RWM0622R150JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-.15CT-ND.
RES WIREWOUND .15 OHM 7W - RWM0622R150JA15E1
Order 'res wirewound .15 ohm 7w - RWM0622R150JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMB-.15TB-ND.
RES WIREWOUND .22 OHM 7W - RWM0622R220JA15E1
Order 'res wirewound .22 ohm 7w - RWM0622R220JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-.22CT-ND.
RES WIREWOUND .22 OHM 7W - RWM0622R220JA15E1
Order 'res wirewound .22 ohm 7w - RWM0622R220JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMB-.22TB-ND.
RES WIREWOUND .33 OHM 7W - RWM0622R330JA15E1
Order 'res wirewound .33 ohm 7w - RWM0622R330JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-.33CT-ND.
RES WIREWOUND .33 OHM 7W - RWM0622R330JA15E1
Order 'res wirewound .33 ohm 7w - RWM0622R330JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMB-.33TB-ND.
RES WIREWOUND .47 OHM 7W - RWM0622R470JA15E1
Order 'res wirewound .47 ohm 7w - RWM0622R470JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-.47CT-ND.
RES WIREWOUND .47 OHM 7W - RWM0622R470JA15E1
Order 'res wirewound .47 ohm 7w - RWM0622R470JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMB-.47TB-ND.
RES WIREWOUND 1.0 OHM 7W - RWM06221R00JA15E1
Order 'res wirewound 1.0 ohm 7w - RWM06221R00JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-1.0CT-ND.
Options for 390 Ohm 7W Through Hole Resistors Vishay/Sfernice RWM06223900JA15E1
Send this link via E-Mail
Help With This Screen
