2.20K Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM06222201JA15E1
RES WIREWOUND 2.2K OHM 7W - RWM06222201JA15E1 - Resistors
| Digi-Key Part Number | RWMB-2.2KCT-ND |
1 10 50 100 |
1.25000 .89800 .72580 .64940 |
Extended Price
1.25 8.98 36.29 64.94 |
| Manufacturer Part Number | RWM06222201JA15E1 | |||
| Description | RES WIREWOUND 2.2K OHM 7W | |||
| Quantity Available | 2480 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RWM06222201JA15E1 |
| Vendor | Vishay/Sfernice (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Power (Watts) | 7W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±75ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RWM06222201JA15E1 RWM06222201JA15E1 RWMB 2 2KCT ND RWMB22KCTND RWMB-2.2KCT |
RWM06222201JA15E1 Specification Sheet
RES WIREWOUND 2.2K OHM 7W - RWM06222201JA15E1 (RWMB-2.2KCT-ND) - Resistors
Related parts 2.20K Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM06222201JA15E12.20K Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM06222201JA15E1
Order 'res wirewound 2.2k ohm 7w - RWM06222201JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-2.2KCT-ND.
2.20K Ohm 7W Through Hole Resistors Vishay/Sfernice RWM06222201JA15E1
Order 'res wirewound 2.2k ohm 7w - RWM06222201JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMB-2.2KTB-ND.
0.10 Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM0622R100JA15E1
Order 'res wirewound .10 ohm 7w - RWM0622R100JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-.10CT-ND.
0.15 Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM0622R150JA15E1
Order 'res wirewound .15 ohm 7w - RWM0622R150JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-.15CT-ND.
0.22 Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM0622R220JA15E1
Order 'res wirewound .22 ohm 7w - RWM0622R220JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-.22CT-ND.
0.33 Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM0622R330JA15E1
Order 'res wirewound .33 ohm 7w - RWM0622R330JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-.33CT-ND.
0.47 Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM0622R470JA15E1
Order 'res wirewound .47 ohm 7w - RWM0622R470JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-.47CT-ND.
1.00 Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM06221R00JA15E1
Order 'res wirewound 1.0 ohm 7w - RWM06221R00JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-1.0CT-ND.
1.00K Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM06221001JA15E1
Order 'res wirewound 1.0k ohm 7w - RWM06221001JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-1.0KCT-ND.
1.50K Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM06221501JA15E1
Order 'res wirewound 1.5k ohm 7w - RWM06221501JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-1.5KCT-ND.
1.80 Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM06221R80JA15E1
Order 'res wirewound 1.8 ohm 7w - RWM06221R80JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-1.8CT-ND.
100 Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM06221000JA15E1
Order 'res wirewound 100 ohm 7w - RWM06221000JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-100CT-ND.
10.0 Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM062210R0JA15E1
Order 'res wirewound 10 ohm 7w - RWM062210R0JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-10CT-ND.
10.0K Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM06221002JA15E1
Order 'res wirewound 10k ohm 7w - RWM06221002JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-10KCT-ND.
120 Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM06221200JA15E1
Order 'res wirewound 120 ohm 7w - RWM06221200JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-120CT-ND.
Options for 2.20K Ohm 7W Through Hole Resistors Vishay/Sfernice (VA) RWM06222201JA15E1
Send this link via E-Mail
Help With This Screen
