RES WIREWOUND .15 OHM 7W - RWM0622R150JA15E1
| Digi-Key Part Number | RWMB-.15CT-ND |
5 200 |
5.24400 2.00100 |
Extended Price
26.22 400.20 |
| Manufacturer Part Number | RWM0622R150JA15E1 | |||
| Description | RES WIREWOUND .15 OHM 7W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RWM0622R150JA15E1 |
| Vendor | Vishay/Sfernice (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.15 |
| Power (Watts) | 7W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 350V |
| Temperature Coefficient | ±75ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RWM0622R150JA15E1 RWM0622R150JA15E1 RWMB 15CT ND RWMB15CTND RWMB-.15CT |
RWM0622R150JA15E1 Specification Sheet
RES WIREWOUND .15 OHM 7W - RWM0622R150JA15E1 (RWMB-.15CT-ND)
Related parts :RES WIREWOUND .15 OHM 7W - RWM0622R150JA15E1
Order 'res wirewound .15 ohm 7w - RWM0622R150JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-.15CT-ND.
RES WIREWOUND .15 OHM 7W - RWM0622R150JA15E1
Order 'res wirewound .15 ohm 7w - RWM0622R150JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMB-.15TB-ND.
RES WIREWOUND 15 OHM 7W - RWM062215R0JA15E1
Order 'res wirewound 15 ohm 7w - RWM062215R0JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-15CT-ND.
RES WIREWOUND .15 OHM 3W - RWM0410R150JR15E1
Order 'res wirewound .15 ohm 3w - RWM0410R150JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.15CT-ND.
RES WIREWOUND 1.5 OHM 3W - RWM04101R50JR15E1
Order 'res wirewound 1.5 ohm 3w - RWM04101R50JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-1.5CT-ND.
RES WIREWOUND 15 OHM 3W - RWM041015R0JR15E1
Order 'res wirewound 15 ohm 3w - RWM041015R0JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-15CT-ND.
RES WIREWOUND .10 OHM 7W - RWM0622R100JA15E1
Order 'res wirewound .10 ohm 7w - RWM0622R100JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-.10CT-ND.
RES WIREWOUND .22 OHM 7W - RWM0622R220JA15E1
Order 'res wirewound .22 ohm 7w - RWM0622R220JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-.22CT-ND.
RES WIREWOUND .33 OHM 7W - RWM0622R330JA15E1
Order 'res wirewound .33 ohm 7w - RWM0622R330JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-.33CT-ND.
RES WIREWOUND .47 OHM 7W - RWM0622R470JA15E1
Order 'res wirewound .47 ohm 7w - RWM0622R470JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-.47CT-ND.
RES WIREWOUND 1.0 OHM 7W - RWM06221R00JA15E1
Order 'res wirewound 1.0 ohm 7w - RWM06221R00JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-1.0CT-ND.
RES WIREWOUND 1.0K OHM 7W - RWM06221001JA15E1
Order 'res wirewound 1.0k ohm 7w - RWM06221001JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-1.0KCT-ND.
RES WIREWOUND 1.5K OHM 7W - RWM06221501JA15E1
Order 'res wirewound 1.5k ohm 7w - RWM06221501JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-1.5KCT-ND.
RES WIREWOUND 1.8 OHM 7W - RWM06221R80JA15E1
Order 'res wirewound 1.8 ohm 7w - RWM06221R80JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-1.8CT-ND.
RES WIREWOUND 100 OHM 7W - RWM06221000JA15E1
Order 'res wirewound 100 ohm 7w - RWM06221000JA15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMB-100CT-ND.
Send this link via E-Mail
Help With This Screen