RES WIREWOUND 4.7 OHM 3W - RWM04104R70JR15E1 - Resistors
4.70 Ohm 3W Through Hole Resistors Vishay/Sfernice RWM04104R70JR15E1
| Digi-Key Part Number | RWMA-4.7TR-ND |
1000 5000 10000 25000 |
.19525 .18460 .17750 .17395 |
Extended Price
195.25 923.00 1775.00 4348.75 |
| Manufacturer Part Number | RWM04104R70JR15E1 | |||
| Description | RES WIREWOUND 4.7 OHM 3W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RWM04104R70JR15E1 |
| Vendor | Vishay/Sfernice |
| Category | Resistors |
| Resistance In Ohms | 4.70 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±75ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RWM04104R70JR15E1 RWM04104R70JR15E1 RWMA 4 7TR ND RWMA47TRND RWMA-4.7TR |
RWM04104R70JR15E1 Specification Sheet
RES WIREWOUND 4.7 OHM 3W - RWM04104R70JR15E1 (RWMA-4.7TR-ND) - Resistors
Related parts 4.70 Ohm 3W Through Hole Resistors Vishay/Sfernice RWM04104R70JR15E1RES WIREWOUND 4.7 OHM 3W - RWM04104R70JR15E1
Order 'res wirewound 4.7 ohm 3w - RWM04104R70JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-4.7CT-ND.
RES WIREWOUND 4.7 OHM 3W - RWM04104R70JR15E1
Order 'res wirewound 4.7 ohm 3w - RWM04104R70JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMA-4.7TR-ND.
RES WIREWOUND .47 OHM 3W - RWM0410R470JR15E1
Order 'res wirewound .47 ohm 3w - RWM0410R470JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.47CT-ND.
RES WIREWOUND .47 OHM 3W - RWM0410R470JR15E1
Order 'res wirewound .47 ohm 3w - RWM0410R470JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMA-.47TR-ND.
RES WIREWOUND 47 OHM 3W - RWM041047R0JR15E1
Order 'res wirewound 47 ohm 3w - RWM041047R0JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-47CT-ND.
RES WIREWOUND 47 OHM 3W - RWM041047R0JR15E1
Order 'res wirewound 47 ohm 3w - RWM041047R0JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMA-47TR-ND.
RES WIREWOUND .10 OHM 3W - RWM0410R100JR15E1
Order 'res wirewound .10 ohm 3w - RWM0410R100JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.10CT-ND.
RES WIREWOUND .10 OHM 3W - RWM0410R100JR15E1
Order 'res wirewound .10 ohm 3w - RWM0410R100JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMA-.10TR-ND.
RES WIREWOUND .12 OHM 3W - RWM0410R120JR15E1
Order 'res wirewound .12 ohm 3w - RWM0410R120JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.12CT-ND.
RES WIREWOUND .12 OHM 3W - RWM0410R120JR15E1
Order 'res wirewound .12 ohm 3w - RWM0410R120JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMA-.12TR-ND.
RES WIREWOUND .15 OHM 3W - RWM0410R150JR15E1
Order 'res wirewound .15 ohm 3w - RWM0410R150JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.15CT-ND.
RES WIREWOUND .15 OHM 3W - RWM0410R150JR15E1
Order 'res wirewound .15 ohm 3w - RWM0410R150JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMA-.15TR-ND.
RES WIREWOUND .22 OHM 3W - RWM0410R220JR15E1
Order 'res wirewound .22 ohm 3w - RWM0410R220JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.22CT-ND.
RES WIREWOUND .22 OHM 3W - RWM0410R220JR15E1
Order 'res wirewound .22 ohm 3w - RWM0410R220JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMA-.22TR-ND.
RES WIREWOUND .27 OHM 3W - RWM0410R270JR15E1
Order 'res wirewound .27 ohm 3w - RWM0410R270JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.27CT-ND.
Options for 4.70 Ohm 3W Through Hole Resistors Vishay/Sfernice RWM04104R70JR15E1
Send this link via E-Mail
Help With This Screen
