PROTO-BRD 6PIN DISCRETE SMD SIP - 6106 - Breadboards, PC Boards, Card Racks
| Digi-Key Part Number | 6106CA-ND |
1 10 25 50 100 |
2.04000 1.56600 1.39200 1.30500 1.21800 |
Extended Price
2.04 15.66 34.80 65.25 121.80 |
| Manufacturer Part Number | 6106 | |||
| Description | PROTO-BRD 6PIN DISCRETE SMD SIP | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 6106 |
| Vendor | Capital Advanced Technologies Inc. |
| Category | Breadboards, PC Boards, Card Racks |
| Type | SMD (SMT) Adapter Card |
| Footprint Type | Discrete Device |
| Number of Edge Contacts | 6 [Nom] |
| Pitch | 0.100 in [Nom] |
| Connection Method | SIP |
| Material | FR4 |
| Height | 5.000 in [Nom] |
| Thickness | 0.0050 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6106 6106 6106CA ND 6106CAND 6106CA |
6106 Specification Sheet
PROTO-BRD 6PIN DISCRETE SMD SIP - 6106 (6106CA-ND) - Breadboards, PC Boards, Card Racks
Related parts Breadboards, PC Boards, Card Racks:PROTO-BRD 6PIN DISCRETE SMD SIP - 6106
Order 'proto-brd 6pin discrete smd sip - 6106' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 6106CA-ND.
PROTO-BRD 6PIN DISCRETE SMD SIP - 6006
Order 'proto-brd 6pin discrete smd sip - 6006' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 6006CA-ND.
PROTO-BRD 4PIN DISCRETE SMD SIP - 6004
Order 'proto-brd 4pin discrete smd sip - 6004' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 6004CA-ND.
PROTO-BRD 7PIN DISCRETE SMD SIP - 6007
Order 'proto-brd 7pin discrete smd sip - 6007' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 6007CA-ND.
PROTO-BRD 8PIN DISCRETE SMD SIP - 6008
Order 'proto-brd 8pin discrete smd sip - 6008' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 6008CA-ND.
PROTO-BRD 10PIN DISCRETE SMD SIP - 6010
Order 'proto-brd 10pin discrete smd sip - 6010' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 6010CA-ND.
PROTO-BRD 12PIN DISCRETE SMD SIP - 6012
Order 'proto-brd 12pin discrete smd sip - 6012' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 6012CA-ND.
PROTO-BRD 3PIN DISCRETE SMD SIP - 6103
Order 'proto-brd 3pin discrete smd sip - 6103' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 6103CA-ND.
PROTO-BRD 9PIN DISCRETE SMD SIP - 6109
Order 'proto-brd 9pin discrete smd sip - 6109' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 6109CA-ND.
PROTO-BRD 12PIN DISCRETE SMD SIP - 6112
Order 'proto-brd 12pin discrete smd sip - 6112' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 6112CA-ND.
PROTO-BRD 15PIN DISCRETE SMD SIP - 6115
Order 'proto-brd 15pin discrete smd sip - 6115' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 6115CA-ND.
PROTO-BRD 5PIN DISCRETE SMD SIP - 6405
Order 'proto-brd 5pin discrete smd sip - 6405' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 6405CA-ND.
PROTO-BRD 10PIN DISCRETE SMD SIP - 6410
Order 'proto-brd 10pin discrete smd sip - 6410' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 6410CA-ND.
PROTO-BRD 15PIN DISCRETE SMD SIP - 6415
Order 'proto-brd 15pin discrete smd sip - 6415' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 6415CA-ND.
PROTO-BRD 10PIN DISCRETE SMD SIP - 6510
Order 'proto-brd 10pin discrete smd sip - 6510' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 6510CA-ND.
Send this link via E-Mail
Help With This Screen