1.20 Ohm 3W Through Hole Resistors Vishay/Sfernice RWM04101R20JR15E1
RES WIREWOUND 1.2 OHM 3W - RWM04101R20JR15E1 - Resistors
| Digi-Key Part Number | RWMA-1.2TR-ND |
1000 5000 10000 25000 |
.21450 .20280 .19500 .19110 |
Extended Price
214.50 1014.00 1950.00 4777.50 |
| Manufacturer Part Number | RWM04101R20JR15E1 | |||
| Description | RES WIREWOUND 1.2 OHM 3W | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RWM04101R20JR15E1 |
| Vendor | Vishay/Sfernice |
| Category | Resistors |
| Resistance In Ohms | 1.20 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±75ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RWM04101R20JR15E1 RWM04101R20JR15E1 RWMA 1 2TR ND RWMA12TRND RWMA-1.2TR |
RWM04101R20JR15E1 Specification Sheet
RES WIREWOUND 1.2 OHM 3W - RWM04101R20JR15E1 (RWMA-1.2TR-ND) - Resistors
Related parts 1.20 Ohm 3W Through Hole Resistors Vishay/Sfernice RWM04101R20JR15E11.20 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM04101R20JR15E1
Order 'res wirewound 1.2 ohm 3w - RWM04101R20JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-1.2CT-ND.
1.20 Ohm 3W Through Hole Resistors Vishay/Sfernice RWM04101R20JR15E1
Order 'res wirewound 1.2 ohm 3w - RWM04101R20JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMA-1.2TR-ND.
0.12 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM0410R120JR15E1
Order 'res wirewound .12 ohm 3w - RWM0410R120JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.12CT-ND.
0.12 Ohm 3W Through Hole Resistors Vishay/Sfernice RWM0410R120JR15E1
Order 'res wirewound .12 ohm 3w - RWM0410R120JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMA-.12TR-ND.
0.10 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM0410R100JR15E1
Order 'res wirewound .10 ohm 3w - RWM0410R100JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.10CT-ND.
0.10 Ohm 3W Through Hole Resistors Vishay/Sfernice RWM0410R100JR15E1
Order 'res wirewound .10 ohm 3w - RWM0410R100JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMA-.10TR-ND.
0.15 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM0410R150JR15E1
Order 'res wirewound .15 ohm 3w - RWM0410R150JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.15CT-ND.
0.15 Ohm 3W Through Hole Resistors Vishay/Sfernice RWM0410R150JR15E1
Order 'res wirewound .15 ohm 3w - RWM0410R150JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMA-.15TR-ND.
0.22 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM0410R220JR15E1
Order 'res wirewound .22 ohm 3w - RWM0410R220JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.22CT-ND.
0.22 Ohm 3W Through Hole Resistors Vishay/Sfernice RWM0410R220JR15E1
Order 'res wirewound .22 ohm 3w - RWM0410R220JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMA-.22TR-ND.
0.27 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM0410R270JR15E1
Order 'res wirewound .27 ohm 3w - RWM0410R270JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.27CT-ND.
0.27 Ohm 3W Through Hole Resistors Vishay/Sfernice RWM0410R270JR15E1
Order 'res wirewound .27 ohm 3w - RWM0410R270JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMA-.27TR-ND.
0.33 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM0410R330JR15E1
Order 'res wirewound .33 ohm 3w - RWM0410R330JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.33CT-ND.
0.33 Ohm 3W Through Hole Resistors Vishay/Sfernice RWM0410R330JR15E1
Order 'res wirewound .33 ohm 3w - RWM0410R330JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMA-.33TR-ND.
0.39 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM0410R390JR15E1
Order 'res wirewound .39 ohm 3w - RWM0410R390JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.39CT-ND.
Options for 1.20 Ohm 3W Through Hole Resistors Vishay/Sfernice RWM04101R20JR15E1
Send this link via E-Mail
Help With This Screen
