1.20 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM04101R20JR15E1
RES WIREWOUND 1.2 OHM 3W - RWM04101R20JR15E1
| Digi-Key Part Number | RWMA-1.2CT-ND |
1 10 50 100 250 500 |
1.17000 .82700 .62400 .54600 .48360 .40560 |
Extended Price
1.17 8.27 31.20 54.60 120.90 202.80 |
| Manufacturer Part Number | RWM04101R20JR15E1 | |||
| Description | RES WIREWOUND 1.2 OHM 3W | |||
| Quantity Available | 1673 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RWM04101R20JR15E1 |
| Vendor | Vishay/Sfernice (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.20 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±75ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RWM04101R20JR15E1 RWM04101R20JR15E1 RWMA 1 2CT ND RWMA12CTND RWMA-1.2CT |
RWM04101R20JR15E1 Specification Sheet
RES WIREWOUND 1.2 OHM 3W - RWM04101R20JR15E1 (RWMA-1.2CT-ND)
Related parts 1.20 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM04101R20JR15E11.20 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM04101R20JR15E1
Order 'res wirewound 1.2 ohm 3w - RWM04101R20JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-1.2CT-ND.
0.12 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM0410R120JR15E1
Order 'res wirewound .12 ohm 3w - RWM0410R120JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.12CT-ND.
1.20 Ohm 3W Through Hole Resistors Vishay/Sfernice RWM04101R20JR15E1
Order 'res wirewound 1.2 ohm 3w - RWM04101R20JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RWMA-1.2TR-ND.
0.10 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM0410R100JR15E1
Order 'res wirewound .10 ohm 3w - RWM0410R100JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.10CT-ND.
0.15 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM0410R150JR15E1
Order 'res wirewound .15 ohm 3w - RWM0410R150JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.15CT-ND.
0.22 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM0410R220JR15E1
Order 'res wirewound .22 ohm 3w - RWM0410R220JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.22CT-ND.
0.27 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM0410R270JR15E1
Order 'res wirewound .27 ohm 3w - RWM0410R270JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.27CT-ND.
0.33 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM0410R330JR15E1
Order 'res wirewound .33 ohm 3w - RWM0410R330JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.33CT-ND.
0.39 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM0410R390JR15E1
Order 'res wirewound .39 ohm 3w - RWM0410R390JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.39CT-ND.
0.47 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM0410R470JR15E1
Order 'res wirewound .47 ohm 3w - RWM0410R470JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-.47CT-ND.
1.00 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM04101R00JR15E1
Order 'res wirewound 1.0 ohm 3w - RWM04101R00JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-1.0CT-ND.
1.00K Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM04101001JR15E1
Order 'res wirewound 1.0k ohm 3w - RWM04101001JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-1.0KCT-ND.
1.20K Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM04101201JR15E1
Order 'res wirewound 1.2k ohm 3w - RWM04101201JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-1.2KCT-ND.
1.50 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM04101R50JR15E1
Order 'res wirewound 1.5 ohm 3w - RWM04101R50JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-1.5CT-ND.
1.50K Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM04101501JR15E1
Order 'res wirewound 1.5k ohm 3w - RWM04101501JR15E1' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number RWMA-1.5KCT-ND.
Options for 1.20 Ohm 3W Through Hole Resistors Vishay/Sfernice (VA) RWM04101R20JR15E1
Send this link via E-Mail
Help With This Screen
