RES POWER 12 OHM 3W 5% SMT - RW3R0EA12R0JT - Resistors
| Digi-Key Part Number | RW3R0EA12R0JT-ND |
100 |
2.28000 |
Extended Price
228.00 |
| Manufacturer Part Number | RW3R0EA12R0JT | |||
| Description | RES POWER 12 OHM 3W 5% SMT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RW3R0EA12R0JT |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 12.0 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 20.60mm L x 6.93mm W x 6.93mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 750V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RW3R0EA12R0JT RW3R0EA12R0JT |
RW3R0EA12R0JT Specification Sheet
RES POWER 12 OHM 3W 5% SMT - RW3R0EA12R0JT (RW3R0EA12R0JT-ND) - Resistors
Related parts Resistors:RES POWER 12 OHM 3W 5% SMT - RW3R0EA12R0JT
Order 'res power 12 ohm 3w 5% smt - RW3R0EA12R0JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0EA12R0JT-ND.
RES POWER 10 OHM 3W 5% SMT - RW3R0DB10R00J
Order 'res power 10 ohm 3w 5% smt - RW3R0DB10R00J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DB10R00J-ND.
RES POWER 1.00 OHM 3W 5% SMT - RW3R0DB1R00J
Order 'res power 1.00 ohm 3w 5% smt - RW3R0DB1R00J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DB1R00JBK-ND.
RES POWER 1.00 OHM 3W 5% SMT - RW3R0DB1R00JE
Order 'res power 1.00 ohm 3w 5% smt - RW3R0DB1R00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DB1R00JE-ND.
RES POWER 1.00 OHM 3W 5% SMT - RW3R0DB1R00JET
Order 'res power 1.00 ohm 3w 5% smt - RW3R0DB1R00JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DB1R00JETR-ND.
RES POWER 1.00 OHM 3W 5% SMT - RW3R0DB1R00JT
Order 'res power 1.00 ohm 3w 5% smt - RW3R0DB1R00JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DB1R00JTR-ND.
RES POWER .005 OHM 3W 5% SMT - RW3R0DBR005J
Order 'res power .005 ohm 3w 5% smt - RW3R0DBR005J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR005JBK-ND.
RES POWER .005 OHM 3W 5% SMT - RW3R0DBR005JE
Order 'res power .005 ohm 3w 5% smt - RW3R0DBR005JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR005JE-ND.
RES POWER .005 OHM 3W 5% SMT - RW3R0DBR005JET
Order 'res power .005 ohm 3w 5% smt - RW3R0DBR005JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR005JETR-ND.
RES POWER .005 OHM 3W 5% SMT - RW3R0DBR005JT
Order 'res power .005 ohm 3w 5% smt - RW3R0DBR005JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR005JTR-ND.
RES POWER .010 OHM 3W 5% SMT - RW3R0DBR010J
Order 'res power .010 ohm 3w 5% smt - RW3R0DBR010J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR010JBK-ND.
RES POWER .010 OHM 3W 5% SMT - RW3R0DBR010JE
Order 'res power .010 ohm 3w 5% smt - RW3R0DBR010JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR010JE-ND.
RES POWER .010 OHM 3W 5% SMT - RW3R0DBR010JET
Order 'res power .010 ohm 3w 5% smt - RW3R0DBR010JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR010JETR-ND.
RES POWER .010 OHM 3W 5% SMT - RW3R0DBR010JT
Order 'res power .010 ohm 3w 5% smt - RW3R0DBR010JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR010JTR-ND.
RES POWER .015 OHM 3W 5% SMT - RW3R0DBR015J
Order 'res power .015 ohm 3w 5% smt - RW3R0DBR015J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DBR015JBK-ND.
Send this link via E-Mail
Help With This Screen