RES POWER 5.0 OHM 2W 5% SMD - RW2S0DA5R00JT - Resistors
| Digi-Key Part Number | RW2S0DA5R00JTR-ND |
1000 |
1.77000 |
Extended Price
1770.00 |
| Manufacturer Part Number | RW2S0DA5R00JT | |||
| Description | RES POWER 5.0 OHM 2W 5% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RW2S0DA5R00JT |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 5.0 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 11.56mm L x 6.10mm W x 5.74mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RW2S0DA5R00JT RW2S0DA5R00JT RW2S0DA5R00JTR ND RW2S0DA5R00JTRND RW2S0DA5R00JTR |
RW2S0DA5R00JT Specification Sheet
RES POWER 5.0 OHM 2W 5% SMD - RW2S0DA5R00JT (RW2S0DA5R00JTR-ND) - Resistors
Related parts Resistors :RES POWER 5.0 OHM 2W 5% SMD - RW2S0DA5R00JT
Order 'res power 5.0 ohm 2w 5% smd - RW2S0DA5R00JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA5R00JTR-ND.
RES POWER 5.0 OHM 2W 5% SMD - RW2S0DA5R00J
Order 'res power 5.0 ohm 2w 5% smd - RW2S0DA5R00J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA5R00JBK-ND.
RES POWER 5.0 OHM 2W 5% SMD - RW2S0DA5R00JE
Order 'res power 5.0 ohm 2w 5% smd - RW2S0DA5R00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA5R00JE-ND.
RES POWER 5.0 OHM 2W 5% SMD - RW2S0DA5R00JET
Order 'res power 5.0 ohm 2w 5% smd - RW2S0DA5R00JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA5R00JETR-ND.
RES POWER 100 OHM 2W 5% SMD - RW2S0DA100RJE
Order 'res power 100 ohm 2w 5% smd - RW2S0DA100RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA100RJE-ND.
RES POWER 100 OHM 2W 5% SMD - RW2S0DA100RJET
Order 'res power 100 ohm 2w 5% smd - RW2S0DA100RJET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA100RJETR-ND.
RES POWER 10 OHM 2W 5% SMD - RW2S0DA10R0JE
Order 'res power 10 ohm 2w 5% smd - RW2S0DA10R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA10R0JE-ND.
RES POWER 10 OHM 2W 5% SMD - RW2S0DA10R0JET
Order 'res power 10 ohm 2w 5% smd - RW2S0DA10R0JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA10R0JETR-ND.
RES POWER 150 OHM 2W 5% SMD - RW2S0DA150RJE
Order 'res power 150 ohm 2w 5% smd - RW2S0DA150RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA150RJE-ND.
RES POWER 150 OHM 2W 5% SMD - RW2S0DA150RJET
Order 'res power 150 ohm 2w 5% smd - RW2S0DA150RJET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA150RJETR-ND.
RES POWER 150 OHM 2W 5% SMD - RW2S0DA150RJT
Order 'res power 150 ohm 2w 5% smd - RW2S0DA150RJT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA150RJTR-ND.
RES POWER 15 OHM 2W 5% SMD - RW2S0DA15R0J
Order 'res power 15 ohm 2w 5% smd - RW2S0DA15R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA15R0JBK-ND.
RES POWER 15 OHM 2W 5% SMD - RW2S0DA15R0JE
Order 'res power 15 ohm 2w 5% smd - RW2S0DA15R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA15R0JE-ND.
RES POWER 15 OHM 2W 5% SMD - RW2S0DA15R0JET
Order 'res power 15 ohm 2w 5% smd - RW2S0DA15R0JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA15R0JETR-ND.
RES POWER 15 OHM 2W 5% SMD - RW2S0DA15R0JT
Order 'res power 15 ohm 2w 5% smd - RW2S0DA15R0JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA15R0JTR-ND.
Send this link via E-Mail
Help With This Screen
