RES POWER 150 OHM 2W 5% SMD - RW2S0DA150RJ
| Digi-Key Part Number | RW2S0DA150RJBK-ND |
100 |
2.45950 |
Extended Price
245.95 |
| Manufacturer Part Number | RW2S0DA150RJ | |||
| Description | RES POWER 150 OHM 2W 5% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RW2S0DA150RJ |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 150 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 11.56mm L x 6.10mm W x 5.74mm H |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RW2S0DA150RJ RW2S0DA150RJ RW2S0DA150RJBK ND RW2S0DA150RJBKND RW2S0DA150RJBK |
RW2S0DA150RJ Specification Sheet
RES POWER 150 OHM 2W 5% SMD - RW2S0DA150RJ (RW2S0DA150RJBK-ND)
Related parts :RES POWER 150 OHM 2W 5% SMD - RW2S0DA150RJE
Order 'res power 150 ohm 2w 5% smd - RW2S0DA150RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA150RJE-ND.
RES POWER 150 OHM 2W 5% SMD - RW2S0DA150RJ
Order 'res power 150 ohm 2w 5% smd - RW2S0DA150RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA150RJBK-ND.
RES POWER 150 OHM 2W 5% SMD - RW2S0DA150RJET
Order 'res power 150 ohm 2w 5% smd - RW2S0DA150RJET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA150RJETR-ND.
RES POWER 150 OHM 2W 5% SMD - RW2S0DA150RJT
Order 'res power 150 ohm 2w 5% smd - RW2S0DA150RJT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA150RJTR-ND.
RES POWER 150 OHM .5W 5% SMD - RC0R5DB150RJE
Order 'res power 150 ohm .5w 5% smd - RC0R5DB150RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RC0R5DB150RJE-ND.
RES POWER 150 OHM .5W 5% SMD - RC0R5DB150RJET
Order 'res power 150 ohm .5w 5% smd - RC0R5DB150RJET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RC0R5DB150RJETR-ND.
RES POWER 15 OHM 2W 5% SMD - RW2S0DA15R0J
Order 'res power 15 ohm 2w 5% smd - RW2S0DA15R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA15R0JBK-ND.
RES POWER 15 OHM 2W 5% SMD - RW2S0DA15R0JE
Order 'res power 15 ohm 2w 5% smd - RW2S0DA15R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA15R0JE-ND.
RES POWER 15 OHM 2W 5% SMD - RW2S0DA15R0JET
Order 'res power 15 ohm 2w 5% smd - RW2S0DA15R0JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA15R0JETR-ND.
RES POWER 15 OHM 2W 5% SMD - RW2S0DA15R0JT
Order 'res power 15 ohm 2w 5% smd - RW2S0DA15R0JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA15R0JTR-ND.
RES POWER .150 OHM 2W 5% SMT - RW2S0CBR150J
Order 'res power .150 ohm 2w 5% smt - RW2S0CBR150J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0CBR150JBK-ND.
RES POWER .150 OHM 2W 5% SMT - RW2S0CBR150JE
Order 'res power .150 ohm 2w 5% smt - RW2S0CBR150JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0CBR150JE-ND.
RES POWER .150 OHM 2W 5% SMT - RW2S0CBR150JET
Order 'res power .150 ohm 2w 5% smt - RW2S0CBR150JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0CBR150JETR-ND.
RES POWER .150 OHM 2W 5% SMT - RW2S0CBR150JT
Order 'res power .150 ohm 2w 5% smt - RW2S0CBR150JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0CBR150JTR-ND.
RES POWER 100 OHM 2W 5% SMD - RW2S0DA100RJE
Order 'res power 100 ohm 2w 5% smd - RW2S0DA100RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA100RJE-ND.
Send this link via E-Mail
Help With This Screen
