10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0JT
RES POWER 10 OHM 2W 5% SMD - RW2S0DA10R0JT - Resistors
| Digi-Key Part Number | RW2S0DA10R0JTR-ND |
1000 |
2.20500 |
Extended Price
2205.00 |
| Manufacturer Part Number | RW2S0DA10R0JT | |||
| Description | RES POWER 10 OHM 2W 5% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0JT
| Technical/Catalog Information | RW2S0DA10R0JT |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 11.56mm L x 6.10mm W x 5.74mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RW2S0DA10R0JT RW2S0DA10R0JT RW2S0DA10R0JTR ND RW2S0DA10R0JTRND RW2S0DA10R0JTR |
RW2S0DA10R0JT Specification Sheet
RES POWER 10 OHM 2W 5% SMD - RW2S0DA10R0JT (RW2S0DA10R0JTR-ND) - Resistors
Related parts 10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0JT10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0JT
Order 'res power 10 ohm 2w 5% smd - RW2S0DA10R0JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA10R0JTR-ND.
10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0JE
Order 'res power 10 ohm 2w 5% smd - RW2S0DA10R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA10R0JE-ND.
10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0JET
Order 'res power 10 ohm 2w 5% smd - RW2S0DA10R0JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA10R0JETR-ND.
1.00 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA1R00J
Order 'res power 1.0 ohm 2w 5% smd - RW2S0DA1R00J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA1R00JBK-ND.
1.00 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA1R00JE
Order 'res power 1.0 ohm 2w 5% smd - RW2S0DA1R00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA1R00JE-ND.
1.00 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA1R00JET
Order 'res power 1.0 ohm 2w 5% smd - RW2S0DA1R00JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA1R00JETR-ND.
1.00 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA1R00JT
Order 'res power 1.0 ohm 2w 5% smd - RW2S0DA1R00JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA1R00JTR-ND.
10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0J
Order 'res power 10 ohm 2w 5% smd - RW2S0DA10R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA10R0JBK-ND.
100 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA100RJE
Order 'res power 100 ohm 2w 5% smd - RW2S0DA100RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA100RJE-ND.
100 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA100RJET
Order 'res power 100 ohm 2w 5% smd - RW2S0DA100RJET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA100RJETR-ND.
150 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA150RJE
Order 'res power 150 ohm 2w 5% smd - RW2S0DA150RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA150RJE-ND.
150 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA150RJET
Order 'res power 150 ohm 2w 5% smd - RW2S0DA150RJET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA150RJETR-ND.
150 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA150RJT
Order 'res power 150 ohm 2w 5% smd - RW2S0DA150RJT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA150RJTR-ND.
15.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA15R0J
Order 'res power 15 ohm 2w 5% smd - RW2S0DA15R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA15R0JBK-ND.
15.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA15R0JE
Order 'res power 15 ohm 2w 5% smd - RW2S0DA15R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA15R0JE-ND.
Options for 10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0JT
Send this link via E-Mail
Help With This Screen
