Keywords:





10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0J

RES POWER 10 OHM 2W 5% SMD - RW2S0DA10R0J - Resistors

Digi-Key Part Number RW2S0DA10R0JBK-ND
Price Break
100
Unit Price
2.13000
Extended Price
213.00
Manufacturer Part NumberRW2S0DA10R0J
DescriptionRES POWER 10 OHM 2W 5% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0J
Technical/Catalog InformationRW2S0DA10R0J
VendorOhmite
CategoryResistors
Resistance In Ohms10.0
Power (Watts)2W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case11.56mm L x 6.10mm W x 5.74mm H
PackagingBulk
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RW2S0DA10R0J
RW2S0DA10R0J
RW2S0DA10R0JBK ND
RW2S0DA10R0JBKND
RW2S0DA10R0JBK

RW2S0DA10R0J Specification Sheet

Image of RES POWER 10 OHM 2W 5% SMD - RW2S0DA10R0J

RES POWER 10 OHM 2W 5% SMD - RW2S0DA10R0J (RW2S0DA10R0JBK-ND) - Resistors

Related parts 10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0J
10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0JE
 Order 'res power 10 ohm 2w 5% smd - RW2S0DA10R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA10R0JE-ND.
10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0J
 Order 'res power 10 ohm 2w 5% smd - RW2S0DA10R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA10R0JBK-ND.
10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0JET
 Order 'res power 10 ohm 2w 5% smd - RW2S0DA10R0JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA10R0JETR-ND.
1.00 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA1R00J
 Order 'res power 1.0 ohm 2w 5% smd - RW2S0DA1R00J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA1R00JBK-ND.
1.00 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA1R00JE
 Order 'res power 1.0 ohm 2w 5% smd - RW2S0DA1R00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA1R00JE-ND.
1.00 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA1R00JET
 Order 'res power 1.0 ohm 2w 5% smd - RW2S0DA1R00JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA1R00JETR-ND.
1.00 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA1R00JT
 Order 'res power 1.0 ohm 2w 5% smd - RW2S0DA1R00JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA1R00JTR-ND.
10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0JT
 Order 'res power 10 ohm 2w 5% smd - RW2S0DA10R0JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA10R0JTR-ND.
100 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA100RJE
 Order 'res power 100 ohm 2w 5% smd - RW2S0DA100RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA100RJE-ND.
100 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA100RJET
 Order 'res power 100 ohm 2w 5% smd - RW2S0DA100RJET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA100RJETR-ND.
150 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA150RJE
 Order 'res power 150 ohm 2w 5% smd - RW2S0DA150RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA150RJE-ND.
150 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA150RJET
 Order 'res power 150 ohm 2w 5% smd - RW2S0DA150RJET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA150RJETR-ND.
150 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA150RJT
 Order 'res power 150 ohm 2w 5% smd - RW2S0DA150RJT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA150RJTR-ND.
15.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA15R0J
 Order 'res power 15 ohm 2w 5% smd - RW2S0DA15R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA15R0JBK-ND.
15.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA15R0JE
 Order 'res power 15 ohm 2w 5% smd - RW2S0DA15R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2S0DA15R0JE-ND.

Options for 10.0 Ohm 2W Chip Resistor - Surface Mount Ohmite RW2S0DA10R0J
Send this link via E-Mail
Help With This Screen

RES POWER 10 OHM 2W 5% SMD - RW2S0DA10R0J
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES POWER 10 OHM 1W 10% SMD - RC1R0EA10R0KT Next: RES POWER 10 OHM 2W 5% SMD - RW2S0DA10R0JE
RES POWER 10 OHM 2W 5% SMD - RW2S0DA10R0J