RES 100 OHM 20W 5% TO-220 - RTO020F100R0JTE3 - Resistors
| Digi-Key Part Number | RT20J-100-ND |
1 10 50 100 250 500 1000 2500 5000 |
5.55000 5.01200 4.26580 3.73260 3.19936 2.93274 2.66613 2.62347 2.55948 |
Extended Price
5.55 50.12 213.29 373.26 799.84 1466.37 2666.13 6558.68 12797.40 |
| Manufacturer Part Number | RTO020F100R0JTE3 | |||
| Description | RES 100 OHM 20W 5% TO-220 | |||
| Quantity Available | 97 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTO020F100R0JTE3 |
| Vendor | Vishay/Sfernice |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 20W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | TO-220 |
| Packaging | Tube |
| Composition | Thick Film |
| Temperature Coefficient | ±150ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTO020F100R0JTE3 RTO020F100R0JTE3 RT20J 100 ND RT20J100ND RT20J-100 |
RTO020F100R0JTE3 Specification Sheet
RES 100 OHM 20W 5% TO-220 - RTO020F100R0JTE3 (RT20J-100-ND) - Resistors
Related parts Resistors :RES 100 OHM 20W 5% TO-220 - RTO020F100R0JTE3
Order 'res 100 ohm 20w 5% to-220 - RTO020F100R0JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-100-ND.
RES 1.0 OHM 20W 5% TO-220 - RTO020F1R000JTE3
Order 'res 1.0 ohm 20w 5% to-220 - RTO020F1R000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-1.0-ND.
RES 10 OHM 20W 5% TO-220 - RTO020F10R00JTE3
Order 'res 10 ohm 20w 5% to-220 - RTO020F10R00JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-10-ND.
RES .010 OHM 20W 5% TO-220 - RTO020FR0100JTE3
Order 'res .010 ohm 20w 5% to-220 - RTO020FR0100JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.010-ND.
RES .015 OHM 20W 5% TO-220 - RTO020FR0150JTE3
Order 'res .015 ohm 20w 5% to-220 - RTO020FR0150JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.015-ND.
RES .046 OHM 20W 5% TO-220 - RTO020FR0460JTE3
Order 'res .046 ohm 20w 5% to-220 - RTO020FR0460JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.046-ND.
RES .068 OHM 20W 5% TO-220 - RTO020FR0680JTE3
Order 'res .068 ohm 20w 5% to-220 - RTO020FR0680JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.068-ND.
RES .10 OHM 20W 5% TO-220 - RTO020FR1000JTE3
Order 'res .10 ohm 20w 5% to-220 - RTO020FR1000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.10-ND.
RES .20 OHM 20W 5% TO-220 - RTO020FR2000JTE3
Order 'res .20 ohm 20w 5% to-220 - RTO020FR2000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.20-ND.
RES .47 OHM 20W 5% TO-220 - RTO020FR4700JTE3
Order 'res .47 ohm 20w 5% to-220 - RTO020FR4700JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.47-ND.
RES 1.0K OHM 20W 5% TO-220 - RTO020F10000JTE3
Order 'res 1.0k ohm 20w 5% to-220 - RTO020F10000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-1.0K-ND.
RES 1.0M OHM 20W 5% TO-220 - RTO020F10003JTE3
Order 'res 1.0m ohm 20w 5% to-220 - RTO020F10003JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-1.0M-ND.
RES 100K OHM 20W 5% TO-220 - RTO020F10002JTE3
Order 'res 100k ohm 20w 5% to-220 - RTO020F10002JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-100K-ND.
RES 10K OHM 20W 5% TO-220 - RTO020F10001JTE3
Order 'res 10k ohm 20w 5% to-220 - RTO020F10001JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-10K-ND.
RES 2.2 OHM 20W 5% TO-220 - RTO020F2R200JTE3
Order 'res 2.2 ohm 20w 5% to-220 - RTO020F2R200JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-2.2-ND.
Send this link via E-Mail
Help With This Screen
