RES .10 OHM 20W 5% TO-220 - RTO020FR1000JTE3
| Digi-Key Part Number | RT20J-.10-ND |
1 10 25 50 100 200 |
6.17000 5.70100 5.46840 5.23580 4.65400 3.49050 |
Extended Price
6.17 57.01 136.71 261.79 465.40 698.10 |
| Manufacturer Part Number | RTO020FR1000JTE3 | |||
| Description | RES .10 OHM 20W 5% TO-220 | |||
| Quantity Available | 164 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTO020FR1000JTE3 |
| Vendor | Vishay/Sfernice |
| Category | Resistors |
| Resistance In Ohms | 0.10 |
| Power (Watts) | 20W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | TO-220 |
| Packaging | Tube |
| Composition | Thick Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTO020FR1000JTE3 RTO020FR1000JTE3 RT20J 10 ND RT20J10ND RT20J-.10 |
RTO020FR1000JTE3 Specification Sheet
RES .10 OHM 20W 5% TO-220 - RTO020FR1000JTE3 (RT20J-.10-ND)
Related parts:RES .10 OHM 20W 5% TO-220 - RTO020FR1000JTE3
Order 'res .10 ohm 20w 5% to-220 - RTO020FR1000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.10-ND.
RES 1.0 OHM 20W 5% TO-220 - RTO020F1R000JTE3
Order 'res 1.0 ohm 20w 5% to-220 - RTO020F1R000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-1.0-ND.
RES 10 OHM 20W 5% TO-220 - RTO020F10R00JTE3
Order 'res 10 ohm 20w 5% to-220 - RTO020F10R00JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-10-ND.
RES .10 OHM 30W 5% TO-220 - LTO030FR1000JTE3
Order 'res .10 ohm 30w 5% to-220 - LTO030FR1000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.10-ND.
RES 1.0 OHM 30W 5% TO-220 - LTO030F1R000JTE3
Order 'res 1.0 ohm 30w 5% to-220 - LTO030F1R000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-1.0-ND.
RES 10 OHM 30W 5% TO-220 - LTO030F10R00JTE3
Order 'res 10 ohm 30w 5% to-220 - LTO030F10R00JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-10-ND.
RES .10 OHM 50W 5% TO-220 - LTO050FR1000JTE3
Order 'res .10 ohm 50w 5% to-220 - LTO050FR1000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-.10-ND.
RES 1.0 OHM 50W 5% TO-220 - LTO050F1R000JTE3
Order 'res 1.0 ohm 50w 5% to-220 - LTO050F1R000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-1.0-ND.
RES 10 OHM 50W 5% TO-220 - LTO050F10R00JTE3
Order 'res 10 ohm 50w 5% to-220 - LTO050F10R00JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-10-ND.
RES .010 OHM 20W 5% TO-220 - RTO020FR0100JTE3
Order 'res .010 ohm 20w 5% to-220 - RTO020FR0100JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.010-ND.
RES .015 OHM 20W 5% TO-220 - RTO020FR0150JTE3
Order 'res .015 ohm 20w 5% to-220 - RTO020FR0150JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.015-ND.
RES .046 OHM 20W 5% TO-220 - RTO020FR0460JTE3
Order 'res .046 ohm 20w 5% to-220 - RTO020FR0460JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.046-ND.
RES .068 OHM 20W 5% TO-220 - RTO020FR0680JTE3
Order 'res .068 ohm 20w 5% to-220 - RTO020FR0680JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.068-ND.
RES .20 OHM 20W 5% TO-220 - RTO020FR2000JTE3
Order 'res .20 ohm 20w 5% to-220 - RTO020FR2000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.20-ND.
RES .47 OHM 20W 5% TO-220 - RTO020FR4700JTE3
Order 'res .47 ohm 20w 5% to-220 - RTO020FR4700JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.47-ND.
Send this link via E-Mail
Help With This Screen