RES .010 OHM 20W 5% TO-220 - RTO020FR0100JTE3
| Digi-Key Part Number | RT20J-.010-ND |
1 10 25 50 100 200 |
7.40000 6.84300 6.56360 6.28420 5.58600 4.18950 |
Extended Price
7.40 68.43 164.09 314.21 558.60 837.90 |
| Manufacturer Part Number | RTO020FR0100JTE3 | |||
| Description | RES .010 OHM 20W 5% TO-220 | |||
| Quantity Available | 164 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTO020FR0100JTE3 |
| Vendor | Vishay/Sfernice |
| Category | Resistors |
| Resistance In Ohms | 0.01 |
| Power (Watts) | 20W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | TO-220 |
| Packaging | Tube |
| Composition | Thick Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±900ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTO020FR0100JTE3 RTO020FR0100JTE3 RT20J 010 ND RT20J010ND RT20J-.010 |
RTO020FR0100JTE3 Specification Sheet
RES .010 OHM 20W 5% TO-220 - RTO020FR0100JTE3 (RT20J-.010-ND)
Related parts:RES .010 OHM 20W 5% TO-220 - RTO020FR0100JTE3
Order 'res .010 ohm 20w 5% to-220 - RTO020FR0100JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.010-ND.
RES .010 OHM 30W 5% TO-220 - LTO030FR0100JTE3
Order 'res .010 ohm 30w 5% to-220 - LTO030FR0100JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.010-ND.
RES .010 OHM 50W 5% TO-220 - LTO050FR0100JTE3
Order 'res .010 ohm 50w 5% to-220 - LTO050FR0100JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-.010-ND.
RES .015 OHM 20W 5% TO-220 - RTO020FR0150JTE3
Order 'res .015 ohm 20w 5% to-220 - RTO020FR0150JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.015-ND.
RES .046 OHM 20W 5% TO-220 - RTO020FR0460JTE3
Order 'res .046 ohm 20w 5% to-220 - RTO020FR0460JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.046-ND.
RES .068 OHM 20W 5% TO-220 - RTO020FR0680JTE3
Order 'res .068 ohm 20w 5% to-220 - RTO020FR0680JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.068-ND.
RES .10 OHM 20W 5% TO-220 - RTO020FR1000JTE3
Order 'res .10 ohm 20w 5% to-220 - RTO020FR1000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.10-ND.
RES .20 OHM 20W 5% TO-220 - RTO020FR2000JTE3
Order 'res .20 ohm 20w 5% to-220 - RTO020FR2000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.20-ND.
RES .47 OHM 20W 5% TO-220 - RTO020FR4700JTE3
Order 'res .47 ohm 20w 5% to-220 - RTO020FR4700JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-.47-ND.
RES 1.0 OHM 20W 5% TO-220 - RTO020F1R000JTE3
Order 'res 1.0 ohm 20w 5% to-220 - RTO020F1R000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-1.0-ND.
RES 1.0K OHM 20W 5% TO-220 - RTO020F10000JTE3
Order 'res 1.0k ohm 20w 5% to-220 - RTO020F10000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-1.0K-ND.
RES 1.0M OHM 20W 5% TO-220 - RTO020F10003JTE3
Order 'res 1.0m ohm 20w 5% to-220 - RTO020F10003JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-1.0M-ND.
RES 10 OHM 20W 5% TO-220 - RTO020F10R00JTE3
Order 'res 10 ohm 20w 5% to-220 - RTO020F10R00JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-10-ND.
RES 100 OHM 20W 5% TO-220 - RTO020F100R0JTE3
Order 'res 100 ohm 20w 5% to-220 - RTO020F100R0JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-100-ND.
RES 100K OHM 20W 5% TO-220 - RTO020F10002JTE3
Order 'res 100k ohm 20w 5% to-220 - RTO020F10002JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT20J-100K-ND.
Send this link via E-Mail
Help With This Screen