CONN CARD EXTEND 94POS .050" - ABB47DHRR - Connectors
| Digi-Key Part Number | ABB47DHRR-ND |
10 |
16.78500 |
Extended Price
167.85 |
| Manufacturer Part Number | ABB47DHRR | |||
| Description | CONN CARD EXTEND 94POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB47DHRR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Board Lock, Card Extender |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB47DHRR ABB47DHRR |
ABB47DHRR Specification Sheet
CONN CARD EXTEND 94POS .050" - ABB47DHRR (ABB47DHRR-ND) - Connectors
Related parts Connectors :CONN CARD EXTEND 94POS .050" - ABB47DHRR
Order 'conn card extend 94pos .050" - ABB47DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHRR-ND.
CONN CARD EXTEND 50POS .050" - ABB25DHRD
Order 'conn card extend 50pos .050" - ABB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHRD-ND.
CONN CARD EXTEND 50POS .050" - ABB25DHRT
Order 'conn card extend 50pos .050" - ABB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHRT-ND.
CONN CARD EXTEND 94POS .050" - ABB47DHRD
Order 'conn card extend 94pos .050" - ABB47DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHRD-ND.
CONN CARD EXTEND 94POS .050" - ABB47DHRN
Order 'conn card extend 94pos .050" - ABB47DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHRN-ND.
CONN CARD EXTEND 94POS .050" - ABB47DHRT
Order 'conn card extend 94pos .050" - ABB47DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHRT-ND.
CONN CARD EXTEND 50POS 1MM SLD - ABE25DHRD
Order 'conn card extend 50pos 1mm sld - ABE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRD-ND.
CONN CARD EXTEND 50POS 1MM SLD - ABE25DHRT
Order 'conn card extend 50pos 1mm sld - ABE25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRT-ND.
CONN CARD EXTEND 94POS 1MM SLD - ABE47DHRD
Order 'conn card extend 94pos 1mm sld - ABE47DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE47DHRD-ND.
CONN CARD EXTEND 94POS 1MM SLD - ABE47DHRN
Order 'conn card extend 94pos 1mm sld - ABE47DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE47DHRN-ND.
CONN CARD EXTEND 94POS 1MM SLD - ABE47DHRR
Order 'conn card extend 94pos 1mm sld - ABE47DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE47DHRR-ND.
CONN CARD EXTEND 94POS 1MM SLD - ABE47DHRT
Order 'conn card extend 94pos 1mm sld - ABE47DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE47DHRT-ND.
CONN CARD EXTEND 50POS .050" - ACB25DHRD
Order 'conn card extend 50pos .050" - ACB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHRD-ND.
CONN CARD EXTEND 50POS .050" - ACB25DHRT
Order 'conn card extend 50pos .050" - ACB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHRT-ND.
CONN CARD EXTEND 94POS .050" - ACB47DHRD
Order 'conn card extend 94pos .050" - ACB47DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB47DHRD-ND.
Send this link via E-Mail
Help With This Screen
