Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB47DHRN
CONN CARD EXTEND 94POS .050" - ABB47DHRN
| Digi-Key Part Number | ABB47DHRN-ND |
10 |
15.81000 |
Extended Price
158.10 |
| Manufacturer Part Number | ABB47DHRN | |||
| Description | CONN CARD EXTEND 94POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB47DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB47DHRN ABB47DHRN |
ABB47DHRN Specification Sheet
CONN CARD EXTEND 94POS .050" - ABB47DHRN (ABB47DHRN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB47DHRNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB47DHRN
Order 'conn card extend 94pos .050" - ABB47DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB47DHRD
Order 'conn card extend 94pos .050" - ABB47DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB47DHRR
Order 'conn card extend 94pos .050" - ABB47DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB47DHRT
Order 'conn card extend 94pos .050" - ABB47DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB47DHRD
Order 'conn card extend 94pos .050" - ACB47DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB47DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB47DHRN
Order 'conn card extend 94pos .050" - ACB47DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB47DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB47DHRR
Order 'conn card extend 94pos .050" - ACB47DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB47DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB47DHRT
Order 'conn card extend 94pos .050" - ACB47DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB47DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB47DHRD
Order 'conn card extend 94pos .050" sld - GBB47DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB47DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB47DHRN
Order 'conn card extend 94pos .050" sld - GBB47DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB47DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBB47DHRR
Order 'conn card extend 94pos .050" sld - GBB47DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB47DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB47DHRT
Order 'conn card extend 94pos .050" sld - GBB47DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB47DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB47DHRD
Order 'conn card extend 94pos .050" sld - GCB47DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB47DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB47DHRN
Order 'conn card extend 94pos .050" sld - GCB47DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB47DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GCB47DHRR
Order 'conn card extend 94pos .050" sld - GCB47DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB47DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB47DHRN
Send this link via E-Mail
Help With This Screen
