CONN EDGECARD 94POS .050 DIP SLD - ABB47DHLR - Connectors
| Digi-Key Part Number | ABB47DHLR-ND |
10 |
16.62000 |
Extended Price
166.20 |
| Manufacturer Part Number | ABB47DHLR | |||
| Description | CONN EDGECARD 94POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB47DHLR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB47DHLR ABB47DHLR |
ABB47DHLR Specification Sheet
CONN EDGECARD 94POS .050 DIP SLD - ABB47DHLR (ABB47DHLR-ND) - Connectors
Related parts Connectors :CONN EDGECARD 94POS .050 DIP SLD - ABB47DHLR
Order 'conn edgecard 94pos .050 dip sld - ABB47DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHLR-ND.
CONN EDGECARD 94POS .050 DIP SLD - ABB47DHHD
Order 'conn edgecard 94pos .050 dip sld - ABB47DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHHD-ND.
CONN EDGECARD 94POS .050 DIP SLD - ABB47DHHN
Order 'conn edgecard 94pos .050 dip sld - ABB47DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHHN-ND.
CONN EDGECARD 94POS .050 DIP SLD - ABB47DHHR
Order 'conn edgecard 94pos .050 dip sld - ABB47DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHHR-ND.
CONN EDGECARD 94POS .050 DIP SLD - ABB47DHHT
Order 'conn edgecard 94pos .050 dip sld - ABB47DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHHT-ND.
CONN EDGECARD 94POS .050 DIP SLD - ABB47DHLD
Order 'conn edgecard 94pos .050 dip sld - ABB47DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHLD-ND.
CONN EDGECARD 94POS .050 DIP SLD - ABB47DHLN
Order 'conn edgecard 94pos .050 dip sld - ABB47DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHLN-ND.
CONN EDGECARD 94POS .050 DIP SLD - ABB47DHLT
Order 'conn edgecard 94pos .050 dip sld - ABB47DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHLT-ND.
CONN EDGECARD 94POS .050 DIP SLD - ABB47DHND
Order 'conn edgecard 94pos .050 dip sld - ABB47DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHND-ND.
CONN EDGECARD 94POS .050 DIP SLD - ABB47DHNN
Order 'conn edgecard 94pos .050 dip sld - ABB47DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHNN-ND.
CONN EDGECARD 94POS .050 DIP SLD - ABB47DHNR
Order 'conn edgecard 94pos .050 dip sld - ABB47DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHNR-ND.
CONN EDGECARD 94POS .050 DIP SLD - ABB47DHNT
Order 'conn edgecard 94pos .050 dip sld - ABB47DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB47DHNT-ND.
CONN EDGECARD 94POS .050 DIP SLD - ACB47DHHD
Order 'conn edgecard 94pos .050 dip sld - ACB47DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB47DHHD-ND.
CONN EDGECARD 94POS .050 DIP SLD - ACB47DHHN
Order 'conn edgecard 94pos .050 dip sld - ACB47DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB47DHHN-ND.
CONN EDGECARD 94POS .050 DIP SLD - ACB47DHHR
Order 'conn edgecard 94pos .050 dip sld - ACB47DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB47DHHR-ND.
Send this link via E-Mail
Help With This Screen
