RES MIL 3.01K OHM 1% 1/10W - RN55C3011FRE6 - Resistors
| Digi-Key Part Number | RN55C3011FRE6-ND |
1000 |
.05400 |
Extended Price
54.00 |
| Manufacturer Part Number | RN55C3011FRE6 | |||
| Description | RES MIL 3.01K OHM 1% 1/10W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RN55C3011FRE6 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.01K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RN55C3011FRE6 RN55C3011FRE6 |
RN55C3011FRE6 Specification Sheet
RES MIL 3.01K OHM 1% 1/10W - RN55C3011FRE6 (RN55C3011FRE6-ND) - Resistors
Related parts Resistors:RES CURRENT SENSE .005 OHM 3W 1% - MR 3 0.005 1% B
Order 'res current sense .005 ohm 3w 1% - MR 3 0.005 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR3-0.005F-ND.
RES CURRENT SENSE .005 OHM 3W 1% - MR 3 0.005 1% R
Order 'res current sense .005 ohm 3w 1% - MR 3 0.005 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number MR3-0.005FCT-ND.
RES CURRENT SENSE .005 OHM 3W 1% - MR 3 0.005 1% R
Order 'res current sense .005 ohm 3w 1% - MR 3 0.005 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR3-0.005FTR-ND.
RES CURRENT SENSE .01 OHM 3W 1% - MR 3 0.01 1% B
Order 'res current sense .01 ohm 3w 1% - MR 3 0.01 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR3-0.01F-ND.
RES CURRENT SENSE .01 OHM 3W 1% - MR 3 0.01 1% R
Order 'res current sense .01 ohm 3w 1% - MR 3 0.01 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number MR3-0.01FCT-ND.
RES CURRENT SENSE .01 OHM 3W 1% - MR 3 0.01 1% R
Order 'res current sense .01 ohm 3w 1% - MR 3 0.01 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR3-0.01FTR-ND.
RES CURRENT SENSE .025 OHM 3W 1% - MR 3 0.025 1% B
Order 'res current sense .025 ohm 3w 1% - MR 3 0.025 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR3-0.025F-ND.
RES CURRENT SENSE .025 OHM 3W 1% - MR 3 0.025 1% R
Order 'res current sense .025 ohm 3w 1% - MR 3 0.025 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number MR3-0.025FCT-ND.
RES CURRENT SENSE .025 OHM 3W 1% - MR 3 0.025 1% R
Order 'res current sense .025 ohm 3w 1% - MR 3 0.025 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR3-0.025FTR-ND.
RES CURRENT SENSE .02 OHM 3W 1% - MR 3 0.02 1% B
Order 'res current sense .02 ohm 3w 1% - MR 3 0.02 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR3-0.02F-ND.
RES CURRENT SENSE .02 OHM 3W 1% - MR 3 0.02 1% R
Order 'res current sense .02 ohm 3w 1% - MR 3 0.02 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number MR3-0.02FCT-ND.
RES CURRENT SENSE .02 OHM 3W 1% - MR 3 0.02 1% R
Order 'res current sense .02 ohm 3w 1% - MR 3 0.02 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR3-0.02FTR-ND.
RES CURRENT SENSE .03 OHM 3W 1% - MR 3 0.03 1% B
Order 'res current sense .03 ohm 3w 1% - MR 3 0.03 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR3-0.03F-ND.
RES CURRENT SENSE .03 OHM 3W 1% - MR 3 0.03 1% R
Order 'res current sense .03 ohm 3w 1% - MR 3 0.03 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number MR3-0.03FCT-ND.
RES CURRENT SENSE .03 OHM 3W 1% - MR 3 0.03 1% R
Order 'res current sense .03 ohm 3w 1% - MR 3 0.03 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR3-0.03FTR-ND.
Send this link via E-Mail
Help With This Screen