RES MIL 28.7K OHM 1% 1/10W - RN55C2872FRE6
| Digi-Key Part Number | RN55C2872FRE6-ND |
1000 |
.05400 |
Extended Price
54.00 |
| Manufacturer Part Number | RN55C2872FRE6 | |||
| Description | RES MIL 28.7K OHM 1% 1/10W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RN55C2872FRE6 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 28.7K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RN55C2872FRE6 RN55C2872FRE6 |
RN55C2872FRE6 Specification Sheet
RES MIL 28.7K OHM 1% 1/10W - RN55C2872FRE6 (RN55C2872FRE6-ND)
Related parts:RES THICK FILM 1000M OHM 1.5W 1% - MOX1125231007FE
Order 'res thick film 1000m ohm 1.5w 1% - MOX1125231007FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1125F-1000ME-ND.
RES THICK FILM 1000M OHM 1.5W 1% - MOX1125231007F
Order 'res thick film 1000m ohm 1.5w 1% - MOX1125231007F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1125F-1000M-ND.
RES THICK FILM 100M OHM 1.5W 1% - MOX1125231006FE
Order 'res thick film 100m ohm 1.5w 1% - MOX1125231006FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1125F-100ME-ND.
RES THICK FILM 100M OHM 1.5W 1% - MOX1125231006F
Order 'res thick film 100m ohm 1.5w 1% - MOX1125231006F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1125F-100M-ND.
RES THICK FILM 10M OHM 1.5W 1% - MOX1125231005FE
Order 'res thick film 10m ohm 1.5w 1% - MOX1125231005FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1125F-10ME-ND.
RES THICK FILM 10M OHM 1.5W 1% - MOX1125231005F
Order 'res thick film 10m ohm 1.5w 1% - MOX1125231005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1125F-10M-ND.
RES THICK FILM 1000M OHM 2.5W 1% - MOX-1-12-1007F
Order 'res thick film 1000m ohm 2.5w 1% - MOX-1-12-1007F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1F-1000M-ND.
RES THICK FILM 100M OHM 2.5W 1% - MOX-1-12-1006F
Order 'res thick film 100m ohm 2.5w 1% - MOX-1-12-1006F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1F-100M-ND.
RES THICK FILM 10M OHM 2.5W 1% - MOX-1-12-1005F
Order 'res thick film 10m ohm 2.5w 1% - MOX-1-12-1005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1F-10M-ND.
RES THICK FILM 1000M OHM 2.5W 1% - MOX-1-121007FE
Order 'res thick film 1000m ohm 2.5w 1% - MOX-1-121007FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1FE-1000M-ND.
RES THICK FILM 100M OHM 2.5W 1% - MOX-1-121006FE
Order 'res thick film 100m ohm 2.5w 1% - MOX-1-121006FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1FE-100M-ND.
RES THICK FILM 10M OHM 2.5W 1% - MOX-1-121005FE
Order 'res thick film 10m ohm 2.5w 1% - MOX-1-121005FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1FE-10M-ND.
RES THICK FILM 1000M OHM .25W 1% - MOX200001007FE
Order 'res thick film 1000m ohm .25w 1% - MOX200001007FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX200F-1000ME-ND.
RES THICK FILM 1000M OHM .25W 1% - MOX-200001007F
Order 'res thick film 1000m ohm .25w 1% - MOX-200001007F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX200F-1000M-ND.
RES THICK FILM 100M OHM .25W 1% - MOX200001006FE
Order 'res thick film 100m ohm .25w 1% - MOX200001006FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX200F-100ME-ND.
Send this link via E-Mail
Help With This Screen