Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB46DKBN
CONN EDGECARD 92POS R/A .1" SLD - ABB46DKBN
| Digi-Key Part Number | ABB46DKBN-ND |
10 |
51.75000 |
Extended Price
517.50 |
| Manufacturer Part Number | ABB46DKBN | |||
| Description | CONN EDGECARD 92POS R/A .1" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB46DKBN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB46DKBN ABB46DKBN |
CONN EDGECARD 92POS R/A .1" SLD - ABB46DKBN (ABB46DKBN-ND)
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB46DKBNGold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB46DKBN
Order 'conn edgecard 92pos r/a .1" sld - ABB46DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB46DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB46DKBA
Order 'conn edgecard 92pos r/a .1" sld - ABB46DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB46DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB46DKBD
Order 'conn edgecard 92pos r/a .1" sld - ABB46DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB46DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB46DKBH
Order 'conn edgecard 92pos r/a .1" sld - ABB46DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB46DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB46DKBI
Order 'conn edgecard 92pos r/a .1" sld - ABB46DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB46DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB46DKBS
Order 'conn edgecard 92pos r/a .1" sld - ABB46DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB46DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB46DKBT
Order 'conn edgecard 92pos r/a .1" sld - ABB46DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB46DKBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB46DKBA
Order 'conn edgecard 92pos r/a .1" sld - ACB46DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB46DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB46DKBD
Order 'conn edgecard 92pos r/a .1" sld - ACB46DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB46DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB46DKBH
Order 'conn edgecard 92pos r/a .1" sld - ACB46DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB46DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB46DKBI
Order 'conn edgecard 92pos r/a .1" sld - ACB46DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB46DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB46DKBN
Order 'conn edgecard 92pos r/a .1" sld - ACB46DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB46DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB46DKBS
Order 'conn edgecard 92pos r/a .1" sld - ACB46DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB46DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB46DKBS-S1075
Order 'conn edgecard 92pos r/a .1" sld - ACB46DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB46DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB46DKBT
Order 'conn edgecard 92pos r/a .1" sld - ACB46DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB46DKBT-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB46DKBN
Send this link via E-Mail
Help With This Screen
