RES MIL 121 OHM 1% 1/20W - RN50C1210FRE6
| Digi-Key Part Number | RN50C1210FRE6-ND |
1000 |
.14000 |
Extended Price
140.00 |
| Manufacturer Part Number | RN50C1210FRE6 | |||
| Description | RES MIL 121 OHM 1% 1/20W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RN50C1210FRE6 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 121 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RN50C1210FRE6 RN50C1210FRE6 |
RN50C1210FRE6 Specification Sheet
RES MIL 121 OHM 1% 1/20W - RN50C1210FRE6 (RN50C1210FRE6-ND)
Related parts :RES MIL 121 OHM 1% 1/20W - RN50C1210FRE6
Order 'res mil 121 ohm 1% 1/20w - RN50C1210FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1210FRE6-ND.
RES MIL 12.1 OHM 1% 1/20W - RN50C12R1FRE6
Order 'res mil 12.1 ohm 1% 1/20w - RN50C12R1FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C12R1FRE6-ND.
RES MIL 121 OHM 1% 1/10W - RN55C1210FRE6
Order 'res mil 121 ohm 1% 1/10w - RN55C1210FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN55C1210FRE6-ND.
RES MIL 4.87K OHM 0.1% 1/10W - RN55C4871BB14
Order 'res mil 4.87k ohm 0.1% 1/10w - RN55C4871BB14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN55C4871BB14-ND.
RES MIL 100 OHM 1% 1/20W - RN50C1000FRE6
Order 'res mil 100 ohm 1% 1/20w - RN50C1000FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1000FRE6-ND.
RES MIL 1.00K OHM 1% 1/20W - RN50C1001FRE6
Order 'res mil 1.00k ohm 1% 1/20w - RN50C1001FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1001FRE6-ND.
RES MIL 10.0K OHM 1% 1/20W - RN50C1002FRE6
Order 'res mil 10.0k ohm 1% 1/20w - RN50C1002FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1002FRE6-ND.
RES MIL 100K OHM 1% 1/20W - RN50C1003FRE6
Order 'res mil 100k ohm 1% 1/20w - RN50C1003FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1003FRE6-ND.
RES MIL 102 OHM 1% 1/20W - RN50C1020FRE6
Order 'res mil 102 ohm 1% 1/20w - RN50C1020FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1020FRE6-ND.
RES MIL 1.02K OHM 1% 1/20W - RN50C1021FRE6
Order 'res mil 1.02k ohm 1% 1/20w - RN50C1021FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1021FRE6-ND.
RES MIL 10.2K OHM 1% 1/20W - RN50C1022FRE6
Order 'res mil 10.2k ohm 1% 1/20w - RN50C1022FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1022FRE6-ND.
RES MIL 105 OHM 1% 1/20W - RN50C1050FRE6
Order 'res mil 105 ohm 1% 1/20w - RN50C1050FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1050FRE6-ND.
RES MIL 1.05K OHM 1% 1/20W - RN50C1051FRE6
Order 'res mil 1.05k ohm 1% 1/20w - RN50C1051FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1051FRE6-ND.
RES MIL 10.5K OHM 1% 1/20W - RN50C1052FRE6
Order 'res mil 10.5k ohm 1% 1/20w - RN50C1052FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1052FRE6-ND.
RES MIL 107 OHM 1% 1/20W - RN50C1070FRE6
Order 'res mil 107 ohm 1% 1/20w - RN50C1070FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1070FRE6-ND.
Send this link via E-Mail
Help With This Screen