RES MIL 11.3K OHM 1% 1/20W - RN50C1132FRE6 - Resistors
| Digi-Key Part Number | RN50C1132FRE6-ND |
1000 |
.14000 |
Extended Price
140.00 |
| Manufacturer Part Number | RN50C1132FRE6 | |||
| Description | RES MIL 11.3K OHM 1% 1/20W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RN50C1132FRE6 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 11.3K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RN50C1132FRE6 RN50C1132FRE6 |
RN50C1132FRE6 Specification Sheet
RES MIL 11.3K OHM 1% 1/20W - RN50C1132FRE6 (RN50C1132FRE6-ND) - Resistors
Related parts Resistors:RES MF 0.250W 3K OHM 1% AXIAL - RNM 1/4 T1 3K 1% T
Order 'res mf 0.250w 3k ohm 1% axial - RNM 1/4 T1 3K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T13K1%T-ND.
RES TF 0.125W 3K OHM 1% 0805 - RMC 1/10 3K 1% R
Order 'res tf 0.125w 3k ohm 1% 0805 - RMC 1/10 3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/103K1%R-ND.
RES TF 0.100W 3K OHM 1% 0603 - RMC 1/16 3K 1% R
Order 'res tf 0.100w 3k ohm 1% 0603 - RMC 1/16 3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/163K1%R-ND.
RES 3K OHM 1/20W 5% 0201 SMD - RC0201JR-073KL
Order 'res 3k ohm 1/20w 5% 0201 smd - RC0201JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3KNCT-ND.
RES 3K OHM 1/20W 5% 0201 SMD - RC0201JR-073KL
Order 'res 3k ohm 1/20w 5% 0201 smd - RC0201JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3KNDKR-ND.
RES 3K OHM 1/20W 5% 0201 SMD - RC0201JR-073KL
Order 'res 3k ohm 1/20w 5% 0201 smd - RC0201JR-073KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3KNTR-ND.
RES ANTI-SULFUR 3K OHM 1% 0402 - ERJ-S02F3001X
Order 'res anti-sulfur 3k ohm 1% 0402 - ERJ-S02F3001X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F3001X-ND.
RES ANTI-SULFUR 3K OHM 1% 0603 - ERJ-S03F3001V
Order 'res anti-sulfur 3k ohm 1% 0603 - ERJ-S03F3001V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F3001V-ND.
RES ANTI-SULFUR 3K OHM 1% 0805 - ERJ-S06F3001V
Order 'res anti-sulfur 3k ohm 1% 0805 - ERJ-S06F3001V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F3001V-ND.
RES ANTI-SULFUR 3K OHM 1% 1206 - ERJ-S08F3001V
Order 'res anti-sulfur 3k ohm 1% 1206 - ERJ-S08F3001V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F3001V-ND.
RES ANTI-SULFUR 3K OHM 1% 1812 - ERJ-S12F3001U
Order 'res anti-sulfur 3k ohm 1% 1812 - ERJ-S12F3001U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F3001U-ND.
RES ANTI-SULFUR 3K OHM 1% 1210 - ERJ-S14F3001U
Order 'res anti-sulfur 3k ohm 1% 1210 - ERJ-S14F3001U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F3001U-ND.
RES ANTI-SULFUR 3K OHM 1% 2010 - ERJ-S1DF3001U
Order 'res anti-sulfur 3k ohm 1% 2010 - ERJ-S1DF3001U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF3001U-ND.
RES ANTI-SULFUR 3K OHM 1% 2512 - ERJ-S1TF3001U
Order 'res anti-sulfur 3k ohm 1% 2512 - ERJ-S1TF3001U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF3001U-ND.
RES MF 0.250W 3K OHM 5% AXIAL - RNM 1/4 T1 3K 5% R
Order 'res mf 0.250w 3k ohm 5% axial - RNM 1/4 T1 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T13K5%R-ND.
Send this link via E-Mail
Help With This Screen