Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES MIL 1.13K OHM 1% 1/20W - RN50C1131FRE6

Digi-Key Part Number RN50C1131FRE6-ND
Price Break
1000
Unit Price
.14000
Extended Price
140.00
Manufacturer Part NumberRN50C1131FRE6
DescriptionRES MIL 1.13K OHM 1% 1/20W
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationRN50C1131FRE6
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.13K
Power (Watts)0.05W, 1/20W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working200V
Temperature Coefficient±50ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RN50C1131FRE6
RN50C1131FRE6

RN50C1131FRE6 Specification Sheet

Image of RES MIL 1.13K OHM 1% 1/20W - RN50C1131FRE6

RES MIL 1.13K OHM 1% 1/20W - RN50C1131FRE6 (RN50C1131FRE6-ND)

Related parts:
RES MF 0.250W 1.3K OHM 1% AXIAL - RNF 1/4 T2 1.3K 1% R
 Order 'res mf 0.250w 1.3k ohm 1% axial - RNF 1/4 T2 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T21.3K1%R-ND.
RES MF 0.250W 13K OHM 1% AXIAL - RNF 1/4 T2 13K 1% R
 Order 'res mf 0.250w 13k ohm 1% axial - RNF 1/4 T2 13K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T213K1%R-ND.
RES MF 0.125W 1.3K OHM 1% AXIAL - RNF 1/8 T1 1.3K 1% R
 Order 'res mf 0.125w 1.3k ohm 1% axial - RNF 1/8 T1 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T11.3K1%R-ND.
RES MF 0.125W 13K OHM 1% AXIAL - RNF 1/8 T1 13K 1% R
 Order 'res mf 0.125w 13k ohm 1% axial - RNF 1/8 T1 13K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T113K1%R-ND.
RES MF 0.500W 1.3K OHM 1% AXIAL - RNM 1/2 T1 1.3K 1% R
 Order 'res mf 0.500w 1.3k ohm 1% axial - RNM 1/2 T1 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T11.3K1%R-ND.
RES MF 0.250W 1.3K OHM 1% AXIAL - RNM 1/4 T1 1.3K 1% R
 Order 'res mf 0.250w 1.3k ohm 1% axial - RNM 1/4 T1 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.3K1%R-ND.
RES MF 0.250W 1.3K OHM 1% AXIAL - RNM 1/4 T1 1.3K 1% T
 Order 'res mf 0.250w 1.3k ohm 1% axial - RNM 1/4 T1 1.3K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T11.3K1%T-ND.
RES MF 0.250W 13K OHM 1% AXIAL - RNM 1/4 T1 13K 1% R
 Order 'res mf 0.250w 13k ohm 1% axial - RNM 1/4 T1 13K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T113K1%R-ND.
RES MF 0.250W 13K OHM 1% AXIAL - RNM 1/4 T1 13K 1% T
 Order 'res mf 0.250w 13k ohm 1% axial - RNM 1/4 T1 13K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T113K1%T-ND.
RES MF 0.500W 1.3K OHM 1% AXIAL - RNMF 1/2 T1 1.3K 1% R
 Order 'res mf 0.500w 1.3k ohm 1% axial - RNMF 1/2 T1 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNMF1/2T11.3K1%R-ND.
RES MO 1.000W 1.3K OHM 1% AXIAL - RS 1 1.3K 1% A
 Order 'res mo 1.000w 1.3k ohm 1% axial - RS 1 1.3K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS11.3K1%A-ND.
RES WW 3W 1.3K OHM 1% 7128 - SM 3 1.3K 1% R
 Order 'res ww 3w 1.3k ohm 1% 7128 - SM 3 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM31.3K1%R-ND.
RES WW 1W 1.3K OHM 1% AXIAL - WW 1 1.3K 1% R
 Order 'res ww 1w 1.3k ohm 1% axial - WW 1 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW11.3K1%R-ND.
RES WW 0.400W 1.3K OHM 1% AXIAL - WW H 1.3K 1% R
 Order 'res ww 0.400w 1.3k ohm 1% axial - WW H 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH1.3K1%R-ND.
RES MF 0.250W 1.3K OHM 1% AXL - RNF 1/4 T1 1.3K 1% R
 Order 'res mf 0.250w 1.3k ohm 1% axl - RNF 1/4 T1 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T11.3K1%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES MIL 1.13K OHM 1% 1/10W - RN55C1131FRE6 Next: RES MIL 1.15K OHM 1% 1/10W - RN55C1151FRE6