RES MIL 11.0K OHM 1% 1/20W - RN50C1102FRE6
| Digi-Key Part Number | RN50C1102FRE6-ND |
1000 |
.14000 |
Extended Price
140.00 |
| Manufacturer Part Number | RN50C1102FRE6 | |||
| Description | RES MIL 11.0K OHM 1% 1/20W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RN50C1102FRE6 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 11.0K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RN50C1102FRE6 RN50C1102FRE6 |
RN50C1102FRE6 Specification Sheet
RES MIL 11.0K OHM 1% 1/20W - RN50C1102FRE6 (RN50C1102FRE6-ND)
Related parts:RES METAL FILM 10.0 OHM 1/4W 1% - ERO-S2PHF10R0
Order 'res metal film 10.0 ohm 1/4w 1% - ERO-S2PHF10R0' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0CACT-ND.
RES METAL FILM 100 OHM 1/4W 1% - ERO-S2PHF1000
Order 'res metal film 100 ohm 1/4w 1% - ERO-S2PHF1000' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100CACT-ND.
RES METAL FILM 10.0 OHM 1/4W 1% - ERO-S2PHF10R0
Order 'res metal film 10.0 ohm 1/4w 1% - ERO-S2PHF10R0' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0CATB-ND.
RES METAL FILM 100 OHM 1/4W 1% - ERO-S2PHF1000
Order 'res metal film 100 ohm 1/4w 1% - ERO-S2PHF1000' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100CATB-ND.
RES METAL FILM 10.0K OHM 1/4W 1% - ERO-S2PHF1002
Order 'res metal film 10.0k ohm 1/4w 1% - ERO-S2PHF1002' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KCACT-ND.
RES METAL FILM 100K OHM 1/4W 1% - ERO-S2PHF1003
Order 'res metal film 100k ohm 1/4w 1% - ERO-S2PHF1003' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KCACT-ND.
RES METAL FILM 1.00K OHM 1/4W 1% - ERO-S2PHF1001
Order 'res metal film 1.00k ohm 1/4w 1% - ERO-S2PHF1001' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KCACT-ND.
RES METAL FILM 1.00K OHM 1/4W 1% - ERO-S2PHF1001
Order 'res metal film 1.00k ohm 1/4w 1% - ERO-S2PHF1001' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.00KCATB-ND.
RES METAL FILM 10.0K OHM 1/4W 1% - ERO-S2PHF1002
Order 'res metal film 10.0k ohm 1/4w 1% - ERO-S2PHF1002' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0KCATB-ND.
RES METAL FILM 100K OHM 1/4W 1% - ERO-S2PHF1003
Order 'res metal film 100k ohm 1/4w 1% - ERO-S2PHF1003' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KCATB-ND.
RES METAL FILM 1.00M OHM 1/4W 1% - ERO-S2PHF1004
Order 'res metal film 1.00m ohm 1/4w 1% - ERO-S2PHF1004' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00MCACT-ND.
RES METAL FILM 1.00M OHM 1/4W 1% - ERO-S2PHF1004
Order 'res metal film 1.00m ohm 1/4w 1% - ERO-S2PHF1004' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.00MCATB-ND.
RES METAL FILM 11.0 OHM 1/4W 1% - ERO-S2PHF11R0
Order 'res metal film 11.0 ohm 1/4w 1% - ERO-S2PHF11R0' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11.0CACT-ND.
RES METAL FILM 110 OHM 1/4W 1% - ERO-S2PHF1100
Order 'res metal film 110 ohm 1/4w 1% - ERO-S2PHF1100' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110CACT-ND.
RES METAL FILM 11.0 OHM 1/4W 1% - ERO-S2PHF11R0
Order 'res metal film 11.0 ohm 1/4w 1% - ERO-S2PHF11R0' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11.0CATB-ND.
Send this link via E-Mail
Help With This Screen