Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES MIL 100 OHM 1% 1/20W - RN50C1000FRE6 - Resistors

Digi-Key Part Number RN50C1000FRE6-ND
Price Break
1000
Unit Price
.14000
Extended Price
140.00
Manufacturer Part NumberRN50C1000FRE6
DescriptionRES MIL 100 OHM 1% 1/20W
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationRN50C1000FRE6
VendorVishay/Dale
CategoryResistors
Resistance In Ohms100
Power (Watts)0.05W, 1/20W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working200V
Temperature Coefficient±50ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RN50C1000FRE6
RN50C1000FRE6

RN50C1000FRE6 Specification Sheet

Image of RES MIL 100 OHM 1% 1/20W - RN50C1000FRE6

RES MIL 100 OHM 1% 1/20W - RN50C1000FRE6 (RN50C1000FRE6-ND) - Resistors

Related parts Resistors:
RES MIL 100 OHM 1% 1/20W - RN50C1000FRE6
 Order 'res mil 100 ohm 1% 1/20w - RN50C1000FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1000FRE6-ND.
RES MIL 10.0 OHM 1% 1/20W - RN50C10R0FRE6
 Order 'res mil 10.0 ohm 1% 1/20w - RN50C10R0FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C10R0FRE6-ND.
RES MIL 100 OHM 1% 1/10W - RN55C1000FRE6
 Order 'res mil 100 ohm 1% 1/10w - RN55C1000FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN55C1000FRE6-ND.
RES MIL 4.87K OHM 0.1% 1/10W - RN55C4871BB14
 Order 'res mil 4.87k ohm 0.1% 1/10w - RN55C4871BB14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN55C4871BB14-ND.
RES MIL 1.00K OHM 1% 1/20W - RN50C1001FRE6
 Order 'res mil 1.00k ohm 1% 1/20w - RN50C1001FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1001FRE6-ND.
RES MIL 10.0K OHM 1% 1/20W - RN50C1002FRE6
 Order 'res mil 10.0k ohm 1% 1/20w - RN50C1002FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1002FRE6-ND.
RES MIL 100K OHM 1% 1/20W - RN50C1003FRE6
 Order 'res mil 100k ohm 1% 1/20w - RN50C1003FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1003FRE6-ND.
RES MIL 102 OHM 1% 1/20W - RN50C1020FRE6
 Order 'res mil 102 ohm 1% 1/20w - RN50C1020FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1020FRE6-ND.
RES MIL 1.02K OHM 1% 1/20W - RN50C1021FRE6
 Order 'res mil 1.02k ohm 1% 1/20w - RN50C1021FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1021FRE6-ND.
RES MIL 10.2K OHM 1% 1/20W - RN50C1022FRE6
 Order 'res mil 10.2k ohm 1% 1/20w - RN50C1022FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1022FRE6-ND.
RES MIL 105 OHM 1% 1/20W - RN50C1050FRE6
 Order 'res mil 105 ohm 1% 1/20w - RN50C1050FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1050FRE6-ND.
RES MIL 1.05K OHM 1% 1/20W - RN50C1051FRE6
 Order 'res mil 1.05k ohm 1% 1/20w - RN50C1051FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1051FRE6-ND.
RES MIL 10.5K OHM 1% 1/20W - RN50C1052FRE6
 Order 'res mil 10.5k ohm 1% 1/20w - RN50C1052FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1052FRE6-ND.
RES MIL 107 OHM 1% 1/20W - RN50C1070FRE6
 Order 'res mil 107 ohm 1% 1/20w - RN50C1070FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1070FRE6-ND.
RES MIL 1.07K OHM 1% 1/20W - RN50C1071FRE6
 Order 'res mil 1.07k ohm 1% 1/20w - RN50C1071FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1071FRE6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES MIL 100 OHM 1% 1/10W - RN55C1000FRE6 Next: RES MIL 100K OHM 1% 1/10W - RN55C1003FRE6