ALUMINUM HOUSED RESISTOR - RH005180R0FC02 - Resistors
| Digi-Key Part Number | RH005180R0FC02-ND |
10 |
5.85000 |
Extended Price
58.50 |
| Manufacturer Part Number | RH005180R0FC02 | |||
| Description | ALUMINUM HOUSED RESISTOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RH005180R0FC02 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 180 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
RH005180R0FC02 RH005180R0FC02 |
RH005180R0FC02 Specification Sheet
ALUMINUM HOUSED RESISTOR - RH005180R0FC02 (RH005180R0FC02-ND) - Resistors
Related parts Resistors :ALUMINUM HOUSED RESISTOR - RH005180R0FC02
Order 'aluminum housed resistor - RH005180R0FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RH005180R0FC02-ND.
ALUMINUM HOUSED RESISTOR - NH250R1000FE01
Order 'aluminum housed resistor - NH250R1000FE01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250R1000FE01-ND.
MOUNTING BRACKET FOR 25/50W RES - BRACKET203
Order 'mounting bracket for 25/50w res - BRACKET203' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number BRACKET203-ND.
MOUNTING BRACKET FOR 225W RES - BRACKET205
Order 'mounting bracket for 225w res - BRACKET205' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number BRACKET205-ND.
MOUNTING BRACKET FOR 100W RES - BRACKET206
Order 'mounting bracket for 100w res - BRACKET206' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number BRACKET206-ND.
RES ALUM HOUSED WW 100 OHM 250W - NH250100R0FJ01
Order 'res alum housed ww 100 ohm 250w - NH250100R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250100R0FJ01-ND.
RES ALUM HOUSED WW 10 OHM 250W - NH25010R00FJ01
Order 'res alum housed ww 10 ohm 250w - NH25010R00FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH25010R00FJ01-ND.
RES ALUM HOUSED WW 1K OHM 250W - NH2501K000FJ01
Order 'res alum housed ww 1k ohm 250w - NH2501K000FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH2501K000FJ01-ND.
RES ALUM HOUSED WW 250 OHM 250W - NH250250R0FJ01
Order 'res alum housed ww 250 ohm 250w - NH250250R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250250R0FJ01-ND.
RES ALUM HOUSED WW 500 OHM 250W - NH250500R0FJ01
Order 'res alum housed ww 500 ohm 250w - NH250500R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250500R0FJ01-ND.
RES 100 OHM 1% 5W ALUM HOUSED WW - RH005100R0FC02
Order 'res 100 ohm 1% 5w alum housed ww - RH005100R0FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-100-ND.
RES 10K OHM 1% 5W ALUM HOUSED WW - RH00510K00FC02
Order 'res 10k ohm 1% 5w alum housed ww - RH00510K00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-10K-ND.
RES .10 OHM 1% 5W ALUM HOUSED WW - RH005R1000FC02
Order 'res .10 ohm 1% 5w alum housed ww - RH005R1000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-.10-ND.
RES 10 OHM 1% 5W ALUM HOUSED WW - RH00510R00FC02
Order 'res 10 ohm 1% 5w alum housed ww - RH00510R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-10-ND.
RES 1.0 OHM 1% 5W ALUM HOUSED WW - RH0051R000FC02
Order 'res 1.0 ohm 1% 5w alum housed ww - RH0051R000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-1.0-ND.
Send this link via E-Mail
Help With This Screen
