IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-2.7/250G4
| Digi-Key Part Number | REG710NA-2.7/250G4-ND |
250 |
.99400 |
Extended Price
248.50 |
| Manufacturer Part Number | REG710NA-2.7/250G4 | |||
| Description | IC CONV BUCK/BOOST 60MA SOT23-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REG710NA-2.7/250G4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.7 ~ 5.5V |
| Voltage - Output | 2.7V |
| Current - Output | 30mA |
| Output Power | - |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REG710NA 2 7 250G4 REG710NA27250G4 |
REG710NA-2.7/250G4 Specification Sheet
IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-2.7/250G4 (REG710NA-2.7/250G4-ND)
Related parts:IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-5/250
Order 'ic conv buck/boost 60ma sot23-6 - REG710NA-5/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12137-1-ND.
IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-5/250
Order 'ic conv buck/boost 60ma sot23-6 - REG710NA-5/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12137-2-ND.
IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-5/250
Order 'ic conv buck/boost 60ma sot23-6 - REG710NA-5/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12137-6-ND.
IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-2.7/250G4
Order 'ic conv buck/boost 60ma sot23-6 - REG710NA-2.7/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG710NA-2.7/250G4-ND.
IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-2.7/3K
Order 'ic conv buck/boost 60ma sot23-6 - REG710NA-2.7/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG710NA-2.7/3K-ND.
IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-2.7/3KG4
Order 'ic conv buck/boost 60ma sot23-6 - REG710NA-2.7/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG710NA-2.7/3KG4-ND.
IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-3.3/250G4
Order 'ic conv buck/boost 60ma sot23-6 - REG710NA-3.3/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG710NA-3.3/250G4-ND.
IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-3.3/3K
Order 'ic conv buck/boost 60ma sot23-6 - REG710NA-3.3/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG710NA-3.3/3K-ND.
IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-3.3/3KG4
Order 'ic conv buck/boost 60ma sot23-6 - REG710NA-3.3/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG710NA-3.3/3KG4-ND.
IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-3/250G4
Order 'ic conv buck/boost 60ma sot23-6 - REG710NA-3/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG710NA-3/250G4-ND.
IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-3/3K
Order 'ic conv buck/boost 60ma sot23-6 - REG710NA-3/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG710NA-3/3K-ND.
IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-3/3KG4
Order 'ic conv buck/boost 60ma sot23-6 - REG710NA-3/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG710NA-3/3KG4-ND.
IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-5/250G4
Order 'ic conv buck/boost 60ma sot23-6 - REG710NA-5/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG710NA-5/250G4-ND.
IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-5/3K
Order 'ic conv buck/boost 60ma sot23-6 - REG710NA-5/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG710NA-5/3K-ND.
IC CONV BUCK/BOOST 60MA SOT23-6 - REG710NA-5/3KG4
Order 'ic conv buck/boost 60ma sot23-6 - REG710NA-5/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG710NA-5/3KG4-ND.
Send this link via E-Mail
Help With This Screen