IC LDO REG 1.8V 1A D2PAK-3 - REG1117FA-18/500G3 - Integrated Circuits (ICs)
| Digi-Key Part Number | REG1117FA-18/500G3-ND |
500 |
1.91100 |
Extended Price
955.50 |
| Manufacturer Part Number | REG1117FA-18/500G3 | |||
| Description | IC LDO REG 1.8V 1A D2PAK-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REG1117FA-18/500G3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 1.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 3.8 ~ 15 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4200577-2; KTT; 3 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REG1117FA 18 500G3 REG1117FA18500G3 |
REG1117FA-18/500G3 Specification Sheet
IC LDO REG 1.8V 1A D2PAK-3 - REG1117FA-18/500G3 (REG1117FA-18/500G3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 1.8V 1A D2PAK-3 - REG1117FA-18/500G3
Order 'ic ldo reg 1.8v 1a d2pak-3 - REG1117FA-18/500G3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117FA-18/500G3-ND.
IC LDO REG 2.5V 1A D2PAK-3 - REG1117FA-25/500G3
Order 'ic ldo reg 2.5v 1a d2pak-3 - REG1117FA-25/500G3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117FA-25/500G3-ND.
IC LDO REG 1.8V 1A DPAK-5 - REG1117FA-1.8
Order 'ic ldo reg 1.8v 1a dpak-5 - REG1117FA-1.8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117FA-1.8-ND.
IC LDO REG ADJ 1A D2PAK-3 - REG1117FA/500G3
Order 'ic ldo reg adj 1a d2pak-3 - REG1117FA/500G3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117FA/500G3-ND.
IC LDO REG 1.8V 1A D2PAK-3 - REG1117FA1.8KTTTG3
Order 'ic ldo reg 1.8v 1a d2pak-3 - REG1117FA1.8KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117FA1.8KTTTG3-ND.
IC LDO REG ADJ 1A D2PAK-3 - REG1117FA/500
Order 'ic ldo reg adj 1a d2pak-3 - REG1117FA/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15942-1-ND.
IC LDO REG ADJ 1A D2PAK-3 - REG1117FA/500
Order 'ic ldo reg adj 1a d2pak-3 - REG1117FA/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15942-2-ND.
IC LDO REG 2.5V 1A D2PAK-3 - REG1117FA-2.5
Order 'ic ldo reg 2.5v 1a d2pak-3 - REG1117FA-2.5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117FA-2.5-ND.
IC LDO REG 5.0V 1A D2PAK-3 - REG1117FA-5.0
Order 'ic ldo reg 5.0v 1a d2pak-3 - REG1117FA-5.0' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117FA-5.0-ND.
IC LDO REG ADJ 1A D2PAK-3 - REG1117FA
Order 'ic ldo reg adj 1a d2pak-3 - REG1117FA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117FA-ND.
IC LDO REG 5.0 1A D2PAK-3 - REG1117FA-5.0KTTTG
Order 'ic ldo reg 5.0 1a d2pak-3 - REG1117FA-5.0KTTTG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117FA-5.0KTTTG-ND.
IC LDO REG 1.8V 1A SOT223-4 - REG1117A-1.8/2K5
Order 'ic ldo reg 1.8v 1a sot223-4 - REG1117A-1.8/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117A-1.8/2K5-ND.
IC LDO REG 1.8V 1A SOT223-4 - REG1117A-1.8/2K5G4
Order 'ic ldo reg 1.8v 1a sot223-4 - REG1117A-1.8/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117A-1.8/2K5G4-ND.
IC LDO REG 5.0 1A D2PAK-3 - REG1117FA5.0/500G3
Order 'ic ldo reg 5.0 1a d2pak-3 - REG1117FA5.0/500G3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117FA5.0/500G3-ND.
IC LDO REG 1.8V 1A SOT223-6 - TPS72518DCQR
Order 'ic ldo reg 1.8v 1a sot223-6 - TPS72518DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12694-1-ND.
Send this link via E-Mail
Help With This Screen
