IC LDO REG 2.7V 500MA SOT223-6 - REG103GA-2.7G4
| Digi-Key Part Number | REG103GA-2.7G4-ND |
78 |
5.73756 |
Extended Price
447.53 |
| Manufacturer Part Number | REG103GA-2.7G4 | |||
| Description | IC LDO REG 2.7V 500MA SOT223-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REG103GA-2.7G4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-6 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 2.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REG103GA 2 7G4 REG103GA27G4 |
REG103GA-2.7G4 Specification Sheet
IC LDO REG 2.7V 500MA SOT223-6 - REG103GA-2.7G4 (REG103GA-2.7G4-ND)
Related parts:IC LDO REG 1.2-5.5V 1A SOT223-6 - TPS72501DCQR
Order 'ic ldo reg 1.2-5.5v 1a sot223-6 - TPS72501DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13524-1-ND.
IC LDO REG 1.2-5.5V 1A SOT223-6 - TPS72501DCQR
Order 'ic ldo reg 1.2-5.5v 1a sot223-6 - TPS72501DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13524-2-ND.
IC LDO REG NEG 5V 500MA SOT223 - LT1175CST-5
Order 'ic ldo reg neg 5v 500ma sot223 - LT1175CST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CST-5-ND.
IC LDO REG NEG 5V 500MA SOT223 - LT1175CST-5#PBF
Order 'ic ldo reg neg 5v 500ma sot223 - LT1175CST-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CST-5#PBF-ND.
IC LDO REG NEG 5V 500MA SOT223 - LT1175CST-5#TRPBF
Order 'ic ldo reg neg 5v 500ma sot223 - LT1175CST-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CST-5#TRPBF-ND.
IC LDO REG NEG 5V 500MA SOT223 - LT1175IST-5
Order 'ic ldo reg neg 5v 500ma sot223 - LT1175IST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IST-5-ND.
IC LDO REG NEG 5V 500MA SOT223 - LT1175IST-5#PBF
Order 'ic ldo reg neg 5v 500ma sot223 - LT1175IST-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IST-5#PBF-ND.
IC LDO REG NEG 5V 500MA SOT223 - LT1175IST-5#TRPBF
Order 'ic ldo reg neg 5v 500ma sot223 - LT1175IST-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IST-5#TRPBF-ND.
IC LDO REG 1.2-5.5V 1A SOT223-6 - TPS72501DCQ
Order 'ic ldo reg 1.2-5.5v 1a sot223-6 - TPS72501DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72501DCQ-ND.
IC LDO REG 1.2-5.5V 1A SOT223-6 - TPS72501DCQG4
Order 'ic ldo reg 1.2-5.5v 1a sot223-6 - TPS72501DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72501DCQG4-ND.
IC LDO REG 1.2-5.5V 1A SOT223-6 - TPS72501DCQRG4
Order 'ic ldo reg 1.2-5.5v 1a sot223-6 - TPS72501DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72501DCQRG4-ND.
IC LDO REG 2.5V 500MA SOT223-6 - REG103GA-2.5/2K5
Order 'ic ldo reg 2.5v 500ma sot223-6 - REG103GA-2.5/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103GA-2.5/2K5-ND.
IC LDO REG 2.5V 500MA SOT223-6 - REG103GA-2.5/2K5G4
Order 'ic ldo reg 2.5v 500ma sot223-6 - REG103GA-2.5/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103GA-2.5/2K5G4-ND.
IC LDO REG 2.5V 500MA SOT223-6 - REG103GA-2.5G4
Order 'ic ldo reg 2.5v 500ma sot223-6 - REG103GA-2.5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103GA-2.5G4-ND.
IC LDO REG 2.7V 500MA SOT223-6 - REG103GA-2.7G4
Order 'ic ldo reg 2.7v 500ma sot223-6 - REG103GA-2.7G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103GA-2.7G4-ND.
Send this link via E-Mail
Help With This Screen