IC LDO REG 3.3V 500MA 5-DDPAK - REG103FA-3.3/500G3
| Digi-Key Part Number | REG103FA-3.3/500G3-ND |
500 |
3.55600 |
Extended Price
1778.00 |
| Manufacturer Part Number | REG103FA-3.3/500G3 | |||
| Description | IC LDO REG 3.3V 500MA 5-DDPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REG103FA-3.3/500G3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REG103FA 3 3 500G3 REG103FA33500G3 |
REG103FA-3.3/500G3 Specification Sheet
IC LDO REG 3.3V 500MA 5-DDPAK - REG103FA-3.3/500G3 (REG103FA-3.3/500G3-ND)
Related parts:IC LDO REG NEG 5V 500MA 5-DD - LT1175CQ-5
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175CQ-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ-5-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175CQ-5#PBF
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175CQ-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ-5#PBF-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175CQ-5#TRPBF
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175CQ-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ-5#TRPBF-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175CQ
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175CQ' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175CQ#PBF
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175CQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ#PBF-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175CQ#TRPBF
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175CQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ#TRPBF-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175IQ-5
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175IQ-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ-5-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175IQ-5#PBF
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175IQ-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ-5#PBF-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175IQ-5#TRPBF
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175IQ-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ-5#TRPBF-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175IQ
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175IQ' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175IQ#PBF
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175IQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ#PBF-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175IQ#TRPBF
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175IQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ#TRPBF-ND.
IC LDO REG 3.0V 5-DDPAK - REG103FA-3/500
Order 'ic ldo reg 3.0v 5-ddpak - REG103FA-3/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15938-1-ND.
IC 3.0V LDO DMOS REG 5-DDPAK - REG103FA-3/500
Order 'ic 3.0v ldo dmos reg 5-ddpak - REG103FA-3/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15938-2-ND.
IC LDO REG 2.5V 500MA 5-DDPAK - REG103FA-2.5/500G3
Order 'ic ldo reg 2.5v 500ma 5-ddpak - REG103FA-2.5/500G3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103FA-2.5/500G3-ND.
Send this link via E-Mail
Help With This Screen