IC LDO REG 2.7V 500MA 5-DDPAK - REG103FA-2.7KTTTG3
| Digi-Key Part Number | REG103FA-2.7KTTTG3-ND |
100 |
5.73750 |
Extended Price
573.75 |
| Manufacturer Part Number | REG103FA-2.7KTTTG3 | |||
| Description | IC LDO REG 2.7V 500MA 5-DDPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REG103FA-2.7KTTTG3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 2.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REG103FA 2 7KTTTG3 REG103FA27KTTTG3 |
REG103FA-2.7KTTTG3 Specification Sheet
IC LDO REG 2.7V 500MA 5-DDPAK - REG103FA-2.7KTTTG3 (REG103FA-2.7KTTTG3-ND)
Related parts:IC LDO REG NEG 5V 500MA 5-DD - LT1175CQ-5
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175CQ-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ-5-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175CQ-5#PBF
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175CQ-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ-5#PBF-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175CQ-5#TRPBF
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175CQ-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ-5#TRPBF-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175CQ
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175CQ' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175CQ#PBF
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175CQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ#PBF-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175CQ#TRPBF
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175CQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ#TRPBF-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175IQ-5
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175IQ-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ-5-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175IQ-5#PBF
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175IQ-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ-5#PBF-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175IQ-5#TRPBF
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175IQ-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ-5#TRPBF-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175IQ
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175IQ' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175IQ#PBF
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175IQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ#PBF-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175IQ#TRPBF
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175IQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ#TRPBF-ND.
IC LDO REG 2.5V 500MA 5-DDPAK - REG103FA-2.5/500G3
Order 'ic ldo reg 2.5v 500ma 5-ddpak - REG103FA-2.5/500G3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103FA-2.5/500G3-ND.
IC LDO REG 2.5V 500MA 5-DDPAK - REG103FA-2.5KTTTG3
Order 'ic ldo reg 2.5v 500ma 5-ddpak - REG103FA-2.5KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103FA-2.5KTTTG3-ND.
IC LDO REG 2.7V 500MA 5-DDPAK - REG103FA-2.7KTTTG3
Order 'ic ldo reg 2.7v 500ma 5-ddpak - REG103FA-2.7KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103FA-2.7KTTTG3-ND.
Send this link via E-Mail
Help With This Screen